Marki Microwave 信号调节

结果: 568
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 频率 频率范围 电压额定值 阻抗 端接类型 封装 / 箱体 最小工作温度 最大工作温度
Marki Microwave 信号调节 The T3-07 is a high performance mixer featuring LO/RF from 1 MHz to 7 GHz and IF from 1 MHz to 4 GHz. 3库存量
最低: 1
倍数: 1

Signal Conditioning Mixers 1 MHz to 7 GHz, 1 MHz to 4 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave 信号调节 A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 10 MHz to 12 GHz bandwidth. 26库存量
最低: 1
倍数: 1

Signal Conditioning Baluns 10 MHz to 12 GHz 10 MHz to 12 GHz SMD/SMT - 55 C + 100 dB
Marki Microwave 信号调节 The MFB-1445SM is a passive MMIC bandpass filter. It is an integrated filter that passes Ku-Band frequencies (13.6-15.1 GHz).The MFB-1445SM is available as a 3 X 3 mm QFN package. 21库存量
最低: 1
倍数: 1

Signal Conditioning Filters 13.6 GHz to 15.1 GHz 13.6 GHz to 15.1 GHz SMD/SMT - 55 C + 100 C
Marki Microwave 信号调节 A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 3 GHz bandwidth. 11库存量
最低: 1
倍数: 1

Signal Conditioning Baluns 500 kHz to 3 GHz 500 kHz to 3 GHz SMD/SMT - 55 C + 100 C
Marki Microwave 信号调节 The BT-0010SMG is a packaged bias tee featuring excellent insertion loss and superior isolations over a broad 20 MHz to 10 GHz bandwidth. 10库存量
最低: 1
倍数: 1

Signal Conditioning 20 MHz to 10 GHz 20 MHz to 10 GHz 50 Ohms SMD/SMT - 65 C + 125 C
Marki Microwave 信号调节 A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 3 GHz bandwidth. 9库存量
最低: 1
倍数: 1

Signal Conditioning Baluns 500 kHz to 3 GHz 500 kHz to 3 GHz - 55 C + 100 C
Marki Microwave 信号调节 The T3-18G is a high performance mixer featuring LO/RF from 10 MHz to 18 GHz and IF from 1 MHz to 10 GHz. 2库存量
最低: 1
倍数: 1

Signal Conditioning Mixers 10 MHz to 18 GHz, 1 MHz to 10 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave 信号调节 The MMD-0415HPSM is a MMIC doubler fabricated with GaAs Schottky diodes. This part operates over a 2 to 7.5 GHz input frequency range or a doubled output frequency range of 4 to 15 GHz. 25库存量
最低: 1
倍数: 1

Signal Conditioning SMD/SMT - 55 C + 100 C
Marki Microwave 信号调节 The MM1-0312H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor. 4库存量
2预期 2026/10/30
最低: 1
倍数: 1

Signal Conditioning Mixers 0 Hz to 4.5 GHz, 3 GHz to 12 GHz 0 Hz to 4.5 GHz, 3 GHz to 12 GHz Connector - 55 C + 100 C
Marki Microwave 信号调节 The BT-0035SMG is a packaged bias tee featuring excellent insertion loss and superior isolations over a broad 20 MHz to 35 GHz bandwidth. 9库存量
最低: 1
倍数: 1

Signal Conditioning
Marki Microwave 信号调节 MM1-0212L is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212L is a low frequency, low power S band mixer that works well as both an up and down converter to through X band. 3库存量
最低: 1
倍数: 1

Signal Conditioning Mixers 0 Hz to 3 GHz, 2 GHz to 12 GHz 0 Hz to 3 GHz, 2 GHz to 12 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave 信号调节 MM1-1044H is a GaAs MMIC double balanced mixer that is designed for and operates at the K and Ka band 5G frequencies. MM1-1044H is a high linearity Ka band mixer that works well as both an up and down converter. 1库存量
最低: 1
倍数: 1

Signal Conditioning
Marki Microwave 信号调节 MC16-0222SM is a MMIC 2-22 GHz Directional Coupler. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions. The MC16-0222SM is available as a 4 X 4 mm QFN package. 1库存量
50预期 2026/7/27
最低: 1
倍数: 1

Signal Conditioning Couplers 2 GHz to 22 GHz 2 GHz to 22 GHz SMD/SMT - 55 C + 100 C
Marki Microwave 信号调节 The HLM-20PSM is a high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC-20GHz bandwidth. It offers low insertion loss and excellent return loss from DC through K band and has a typical 1 dB compression point of 15 dBm. 20库存量
75预期 2026/8/7
最低: 1
倍数: 1

Signal Conditioning 0 Hz to 20 GHz 0 Hz to 20 GHz SMD/SMT - 55 C + 100 C
Marki Microwave 信号调节 The C20-0R520 is a broadband 0.5-20 GHz, 20 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports. 1库存量
最低: 1
倍数: 1

Signal Conditioning
Marki Microwave 信号调节 A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 6 GHz bandwidth. 2库存量
10预期 2026/11/13
最低: 1
倍数: 1

Signal Conditioning Baluns 500 kHz to 6 GHz 500 kHz to 6 GHz SMD/SMT - 55 + 100 C
Marki Microwave 信号调节 The ADM1-0026PA is a complete LO driver solution for use with all Marki mixers up to 26.5 GHz. This single-stage packaged GaAs MMIC distributed amplifier integrates all required biasing circuitry. 1库存量
1预期 2026/9/25
最低: 1
倍数: 1

Signal Conditioning Mixers 5 MHz to 26.5 GHz 5 MHz to 26.5 GHz 50 Ohms Connector - 55 C + 85 C
Marki Microwave 信号调节 The HLM-40ABH is a wide bandwidth GaAs Schottky diode signal limiter featuring high IP3 and medium power handling. It offers low insertion loss and low return loss from DC through Ka band and has a typical 1dB compression point of 9dBm. 2库存量
最低: 1
倍数: 1

Signal Conditioning 0 Hz to 40 GHz 0 Hz to 40 GHz Connector - 55 C + 100 C
Marki Microwave 信号调节 The MBAL-0R106CSP2 is a GaAs passive MMIC 1:2 balun that features excellent 33 dB common mode rejection over a 0.1 to 6 GHz operational bandwidth. It is footprint compatible with the 1:1 MBALH-0R106CSP2, offering flexibility in system design. 24库存量
最低: 1
倍数: 1

Signal Conditioning Baluns 100 MHz to 6 GHz 100 MHz to 6 GHz 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave 信号调节 The MPDR-0070CSP2 is a small footprint mmWave MMIC DC-70 GHz 2-Way resistive power divider/power splitter featuring low 1.5 dB insertion loss in our compact CSP2 chip scale package. It is much smaller than a printed PCB Power Divider/Combiner. 25库存量
最低: 1
倍数: 1

Signal Conditioning Power Dividers / Power Splitters SMD/SMT - 55 C + 100 C
Marki Microwave 信号调节 The MPD-0R402SCSP2 is a small footprint MMIC 0.4-2.5 GHz 2-Way power divider/power splitter featuring high 20 dB isolation and low 1 dB insertion loss in our compact CSP2 chip scale package. 17库存量
最低: 1
倍数: 1

Signal Conditioning Power Dividers / Power Splitters 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave 信号调节 The AQA-2156 is an amplified frequency multiplier that quadruples the 5.25 14 GHz input frequency, producing an amplified 21 - 56 GHz quadrupled output frequency. 3库存量
最低: 1
倍数: 1

Signal Conditioning 5.25 GHz to 14 GHz, 21 GHz to 56 GHz 5.25 GHz to 14 GHz, 21 GHz to 56 GHz - 40 C + 50 C
Marki Microwave 信号调节 The CBR17-0026 offers the broadest bandwidth of any standalone bridge coupler on the market. It provides an extremely high degree of measurement accuracy for forward power measurements, and can also be used to measure VSWR/return loss. 3库存量
最低: 1
倍数: 1

Signal Conditioning 200 kHz to 26 GHz 200 kHz to 26 GHz Connector
Marki Microwave 信号调节 MM1-0222L is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations, and spurious performance across a broad bandwidth. The MM1 0222L works well as both an up and down converter through the Ku band and beyond. 10库存量
最低: 1
倍数: 1

Signal Conditioning Mixers 0 Hz to 3.5 GHz, 2 GHz to 22 GHz 0 Hz to 3.5 GHz, 2 GHz to 22 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave 信号调节 The MM1-0832L is a GaAs MMIC double balanced mixer that is designed for and operates at X through K bands. MM1-0832L is a low power K band mixer that works well as both an up and down converter. 5库存量
最低: 1
倍数: 1

Signal Conditioning Mixers 0 Hz to 12 GHz, 8 GHz to 32 GHz 0 Hz to 12 GHz, 8 GHz to 32 GHz 50 Ohms Connector - 55 C + 100 C