B39321B3722U410

RF360
871-B39321B3722U410
B39321B3722U410

制造商:

说明:
信号调节 3 mm x 3 mm - 45 C to + 120 C 315 MHz 1.4 dB 6 V 50 Ohms SRD / ISM: 314 MHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 6,219

库存:
6,219 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按9000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥11.413 ¥11.41
¥9.3451 ¥93.45
¥8.0908 ¥202.27
¥7.6049 ¥760.49
¥7.0173 ¥1,754.33
¥6.5992 ¥3,299.60
¥6.215 ¥6,215.00
¥5.1076 ¥25,538.00
整卷卷轴(请按9000的倍数订购)
¥5.1076 ¥45,968.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Qualcomm RF360
产品种类: 信号调节
Signal Conditioning
SAW Filters
315 MHz
6 V
50 Ohms
SMD/SMT
3 mm x 3 mm
- 45 C
+ 120 C
Reel
Cut Tape
MouseReel
商标: RF360
介入损耗: 1.4 dB
安装: Board Mount
工厂包装数量: 9000
子类别: Filters
类型: SAW Component
零件号别名: B3722
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
5A991.g
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SAW/BAW Filters and Resonators

Qualcomm RF360 SAW (Surface Acoustic Wave) and BAW (Bulk Acoustic Wave) Filters and Resonators are AEC-Q200 qualified to satisfy harsh condition requirements, as well as shock and vibration. Hermetically sealed in ceramic packages that can withstand temperatures from -40°C to +125°C, the Qualcomm RF360 SAW/BAW filters and resonators provide a filtering function for RF signals at defined frequencies. These filters are found in all wireless applications, including mobile phones, wearables, smart homes, infrastructure, and industrial applications. In automotive applications, the SAW and BAW filters are suitable for navigation systems, tire pressure monitoring systems, and remote keyless entry.