CONNECTOR POWER 信号调节

结果: 553
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 频率 频率范围 电压额定值 带宽 阻抗 端接类型 封装 / 箱体 最小工作温度 最大工作温度 系列 封装
Amphenol / Narda-MITEQ 信号调节 Low Noise Amplifier, Frequency 0.1 to 8 GHz, Gain 20 dB, Noise Figure 1.7 dB, Power 10 dBm

Signal Conditioning Amplifiers 100 MHz to 8 GHz 100 MHz to 8 GHz Connector - 55 C + 85 C Low Noise Amplifiers
Marki Microwave 信号调节 A high power, broadband bidirectional coupler capable of operation to 6 GHz. The multisection stripline design exhibits excellent coupling flatness and VSWR at all ports. This coupler is available with SMA and APC-7 connector option.

Signal Conditioning
Marki Microwave 信号调节 The MPDW-10110M2 is a mmWave 2-way Wilkinson power divider featuring high isolation in our connectorized miniature M2-package enabling operation up to 110 GHz. The MPDW-10110M2 is available as a 1.0mm connectorized module.

Signal Conditioning
Marki Microwave 信号调节 A wideband mmWave amplifier in our M-package enabling operation up to 95 GHz in a connectorized form. This amplifier provides typical +19 dBm output power, 11 dB gain making it suitable for driving mmWave mixers.

Signal Conditioning
MACOM THV-50-BNC
MACOM 信号调节 Power Divider,2-Way
Signal Conditioning Dividers BNC
Marki Microwave 信号调节 A wideband mmWave amplifier in our M-package enabling operation up to 95 GHz in a connectorized form. This amplifier provides typical +18 dBm output power, 20 dB gain making it suitable for driving mmWave mixers.

Signal Conditioning
Marki Microwave 信号调节 The MPDR-00110M2 is a mmWave 2-way resistive power divider in our connectorized miniature M2-package enabling operation from DC to 110 GHz. The MPDR-00110M2 is available as a 1.0mm connectorized module.

Signal Conditioning
MACOM THV-50-SMA
MACOM 信号调节 Power Divider,2-Way
Signal Conditioning Dividers SMA
MACOM TU-50-SMA
MACOM 信号调节 Power Divider,2-Way
Signal Conditioning Dividers SMA
MACOM TU-50-BNC
MACOM 信号调节 Power Divider,2-Way
Signal Conditioning Dividers BNC
Midwest Microwave / Cinch Connectivity Solutions 信号调节 2.92mm Directional Coupler 20dB,6-40GHz

Signal Conditioning Couplers 6 GHz to 40 GHz 6 GHz to 40 GHz 50 Ohms 2.92 mm - 55 C + 85 C
Midwest Microwave / Cinch Connectivity Solutions 信号调节 2.92mm Power Divider 4 Way

Signal Conditioning Dividers 6 GHz to 40 GHz 6 GHz to 40 GHz 50 Ohms 2.92 mm - 55 C + 85 C
MACOM T-1000-TNC
MACOM 信号调节 Power Divider,2-Way
Signal Conditioning Dividers TNC
MACOM THV-50-TNC
MACOM 信号调节 Power Divider,2-Way
Signal Conditioning Dividers TNC
MACOM DS-308-SMA
MACOM 信号调节 Power Divider,3-Way
Signal Conditioning Dividers SMA
MACOM DS-4-4-N
MACOM 信号调节 Power Divider,4-Way
Signal Conditioning N-Type
Amphenol / Narda-MITEQ 信号调节 Power Dividers, SMA Connector, Frequency 2 to 8 GHz, Power Division 4-way
Signal Conditioning Power Dividers 2 GHz to 8 GHz 2 GHz to 8 GHz Connector Power Dividers
MACOM 2089-6410-00
MACOM 信号调节 Power Divider,4-Way
Signal Conditioning
Amphenol / Narda-MITEQ 信号调节 Power Dividers, SMA Connector, Frequency 12 to 18 GHz, Power Division 4-way
Signal Conditioning Power Dividers 12 GHz to 18 GHz 12 GHz to 18 GHz Connector - 55 C + 85 C Power Dividers
MACOM 2089-6801-00
MACOM 信号调节 Power Divider,8-Way
Signal Conditioning
MACOM 2089-6807-00
MACOM 信号调节 Power Divider,8-Way
Signal Conditioning
MACOM DS-409-4BNC
MACOM 信号调节 Power_Divider,4-Way,
Signal Conditioning Dividers BNC
MACOM DS-409-4TNC
MACOM 信号调节 Power_Divider,4-Way
Signal Conditioning Dividers TNC
MACOM DS-4-4-BNC
MACOM 信号调节 Power Divider,4-Way
Signal Conditioning BNC
MACOM 2090-6304-00
MACOM 信号调节 Power Divider,3-Way
Signal Conditioning