-ar 信号调节

结果: 145
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 频率 频率范围 电压额定值 带宽 阻抗 端接类型 封装 / 箱体 最小工作温度 最大工作温度 系列 封装
Marki Microwave 信号调节 The C13-0150 is an ultra broadband 1-50 GHz, 13 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Signal Conditioning
Marki Microwave 信号调节 The C09-0R418 is a broadband 0.45-18 GHz, 9 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Signal Conditioning
Marki Microwave 信号调节 The C13-0140 is a broadband 1-40 GHz, 13 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Signal Conditioning
Marki Microwave 信号调节 The C20-0116 is a broadband 1-16 GHz, 20 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Signal Conditioning
Marki Microwave 信号调节 The C10-0116 is a broadband 1-16 GHz, 10 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Signal Conditioning
Marki Microwave 信号调节 The C20-0240 is a broadband 2-40 GHz, 20 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Signal Conditioning
Marki Microwave 信号调节 The C09-0R412 is a broadband 0.45-12 GHz, 9 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Signal Conditioning
Marki Microwave 信号调节 The C13-0126 is a broadband 1-26.5 GHz, 13 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Signal Conditioning
Marki Microwave 信号调节 The C20-0667 is a broadband 6-67 GHz, 20 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Signal Conditioning
Marki Microwave 信号调节 The PBR-0012SMG is a 10 MHz to 12 GHz surface mount high isolation power combiner. This power combiner features a unique hand tuned construction that enables 30 dB typical isolation across the operational bandwidth.

Signal Conditioning
Marki Microwave 信号调节 The C16-0667 is a broadband 6-67 GHz, 16 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Signal Conditioning
Marki Microwave 信号调节 The C20-0R518 is a broadband 0.5-18 GHz, 20 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Signal Conditioning
Marki Microwave 信号调节 The MFBC-00019M family of passive MMIC bandpass filters are an ideal solution for mmWave, high rejection filtering. Marki employs unique packaging techniques to provide optimal performance in a convenient connectorized module.

Signal Conditioning
Marki Microwave 信号调节 The MFBC-00020M family of passive MMIC bandpass filters are an ideal solution for mmWave, high rejection filtering. Marki employs unique packaging techniques to provide optimal performance in a convenient connectorized module.

Signal Conditioning
Marki Microwave 信号调节 The MM1-0312S is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor.

Signal Conditioning
Marki Microwave 信号调节 The MM1-0320H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor.

Signal Conditioning
Marki Microwave 信号调节 The MQS-0209 is a MMIC 2GHz - 9GHz 90 splitter/combiner. Wire bondable 50 ohm terminations are available on-chip. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions.

Signal Conditioning
Marki Microwave 信号调节 The MFBC-00009M 46.50 63.50 GHz passive MMIC bandpass filters are an ideal solution for mmWave, high rejection filtering. The MFBC-00009M is available as a connectorized module.

Signal Conditioning
Marki Microwave 信号调节 The MM1-1240S is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor.

Signal Conditioning
Marki Microwave 信号调节 The MM1-1850H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor.

Signal Conditioning
Marki Microwave 信号调节 The C09-0R426 is a broadband 0.45-26.5 GHz, 9 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Signal Conditioning
Marki Microwave 信号调节 The MM1-1140H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor.

Signal Conditioning
Marki Microwave 信号调节 The MFBC-00017M family of passive MMIC bandpass filters are an ideal solution for mmWave, high rejection filtering. The MFBC-00017M is available as a connectorized module.

Signal Conditioning
Marki Microwave 信号调节 The MFBC-00008M family of passive MMIC bandpass filters are an ideal solution for mmWave, high rejection filtering. The MFBC-00008M is available as a connectorized module.

Signal Conditioning
Marki Microwave 信号调节 MQS-0418 is a MMIC 4GHz - 18GHz 90 splitter/combiner. Wire bondable 50 ohm terminations are available on-chip. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions.

Signal Conditioning