F1 信号调节

结果: 10,031
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 频率 频率范围 电压额定值 带宽 阻抗 端接类型 封装 / 箱体 最小工作温度 最大工作温度 系列 资格 封装
Marki Microwave 信号调节 MMIQ-0520L is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +3 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz. 2库存量
最低: 1
倍数: 1

Signal Conditioning Mixers Connector - 55 C + 100 C
Marki Microwave 信号调节 The T3-07 is a high performance mixer featuring LO/RF from 1 MHz to 7 GHz and IF from 1 MHz to 4 GHz. 3库存量
最低: 1
倍数: 1

Signal Conditioning Mixers 1 MHz to 7 GHz, 1 MHz to 4 GHz 50 Ohms Connector - 55 C + 100 C
Fairview Microwave 信号调节 SMA 90 Degree Hybrid Coupler from 1.4 GHz to 2.5 GHz Rated to 50 Watts 2库存量
最低: 1
倍数: 1
Signal Conditioning Couplers 2.5 GHz 1.4 GHz to 2.5 GHz Bag
Fairview Microwave 信号调节 SMA 180 Degree Hybrid Coupler from 4 GHz to 18 GHz Rated to 50 Watts 1库存量
最低: 1
倍数: 1
Signal Conditioning Couplers 18 GHz 4 GHz to 18 GHz Bag
RF360 信号调节 Band Pass Filter, SRD (ISM), 434 MHz, -, Size=3.0x3.0 6,000库存量
最低: 1
倍数: 1
: 9,000

Signal Conditioning Bandpass Filters Reel, Cut Tape, MouseReel
Marki Microwave 信号调节 A packaged bias tee featuring excellent insertion loss and superior isolations over a broad 500 kHz to 12 GHz bandwidth. 9库存量
最低: 1
倍数: 1

Signal Conditioning 500 kHz to 12 GHz 500 kHz to 12 GHz 30 V 50 Ohms SMD/SMT - 55 C + 100 C
Fairview Microwave 信号调节 Tunable Band Pass Filter With N Female Connectors From 1 GHz to 2 GHz With a 5% Bandwidth 1库存量
最低: 1
倍数: 1
Signal Conditioning Bandpass Filters 2 GHz 1 GHz to 2 GHz Bag
RF360 信号调节 1.542 GHz 3 dB 34 MHz 50 Ohms GNSS 11,514库存量
最低: 1
倍数: 1
: 9,000

Signal Conditioning SAW Filters 1.542 GHz 34 MHz 50 Ohms SMD/SMT - 45 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
RF360 信号调节 869.3 MHz 6 V 50 Ohms SRD / ISM: 869 MHz 7,050库存量
最低: 1
倍数: 1
: 9,000

Signal Conditioning SAW Filters 869.3 MHz 6 V 50 Ohms SMD/SMT - 40 C + 125 C Reel, Cut Tape
Marki Microwave 信号调节 A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 3 GHz bandwidth. 9库存量
最低: 1
倍数: 1

Signal Conditioning Baluns 500 kHz to 3 GHz 500 kHz to 3 GHz - 55 C + 100 C
Marki Microwave 信号调节 The T3-18G is a high performance mixer featuring LO/RF from 10 MHz to 18 GHz and IF from 1 MHz to 10 GHz. 2库存量
最低: 1
倍数: 1

Signal Conditioning Mixers 10 MHz to 18 GHz, 1 MHz to 10 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave 信号调节 The BT-0010SMG is a packaged bias tee featuring excellent insertion loss and superior isolations over a broad 20 MHz to 10 GHz bandwidth. 10库存量
最低: 1
倍数: 1

Signal Conditioning 20 MHz to 10 GHz 20 MHz to 10 GHz 50 Ohms SMD/SMT - 65 C + 125 C
Marki Microwave 信号调节 A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 10 MHz to 12 GHz bandwidth. 26库存量
最低: 1
倍数: 1

Signal Conditioning Baluns 10 MHz to 12 GHz 10 MHz to 12 GHz SMD/SMT - 55 C + 100 dB
Marki Microwave 信号调节 The BT-0040 is constructed using a custom-made, resonance-free conical inductor to achieve extremely broadband performance. 1库存量
最低: 1
倍数: 1

Signal Conditioning Bias Tees 4 kHz to 40 GHz 30 VDC 50 Ohms Connector
Marki Microwave 信号调节 The MFB-1445SM is a passive MMIC bandpass filter. It is an integrated filter that passes Ku-Band frequencies (13.6-15.1 GHz).The MFB-1445SM is available as a 3 X 3 mm QFN package. 23库存量
最低: 1
倍数: 1

Signal Conditioning Filters 13.6 GHz to 15.1 GHz 13.6 GHz to 15.1 GHz SMD/SMT - 55 C + 100 C
Tallysman 信号调节 1 to 4 splitter TNC, 10 dB LNA Gain 7库存量
最低: 1
倍数: 1

Signal Conditioning Splitters TNC 4-Port Bulk
Fairview Microwave 信号调节 Adjustable Phase Shifter, DC to 8GHz, With an Adjustable Phase of 60 Deg. Per GHz with N-type connector 1库存量
最低: 1
倍数: 1
Signal Conditioning Phase Shifters 8 GHz 0 Hz to 8 GHz Bag
Fairview Microwave 信号调节 High Power Limiter, SMA, 100W Peak Power, 12 ns Recovery, 15 dBm Flat Leakage, 6 GHz to 18 GHz
Signal Conditioning Limiters 18 GHz 6 GHz to 18 GHz Bag
RF360 信号调节 3.8 mm x 3.8 mm x 1.5 mm - 45 C to + 125 C 433.92 MHz 1.1 MHz 6 V 50 Ohms SRD / ISM: 434 MHz 2,021库存量
最低: 1
倍数: 1
: 3,000

Signal Conditioning SAW Filters 433.92 MHz 6 V 1.1 MHz 50 Ohms SMD/SMT 3.8 mm x 3.8 mm x 1.5 mm - 45 C + 125 C Reel, Cut Tape, MouseReel
TAIYO YUDEN 信号调节 960MHz 1.9dB 50Ohms Bandpass Filters 4,737库存量
最低: 1
倍数: 1
: 5,000

Signal Conditioning Bandpass Filters 960 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C TSB1 Reel, Cut Tape, MouseReel
Marki Microwave 信号调节 A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 9 GHz bandwidth. 39库存量
最低: 1
倍数: 1

Signal Conditioning Baluns 500 kHz to 9 GHz 500 kHz to 9 GHz SMD/SMT
Marki Microwave 信号调节 A high power type N-connectorized bidirectional coupler capable of operation to 18 GHz. This coupler features a unique air-line construction that simultaneously enables extremely low loss and high directivity. 3库存量
最低: 1
倍数: 1

Signal Conditioning Couplers 50 Ohms Connector - 40 C + 100 C
Marki Microwave 信号调节 MMIQ-0218L is a low LO drive, passive GaAs MMIC IQ mixer that operates across a 9:1 bandwidth. This is an ultra-broadband mixer spanning 2 to 18GHz on the RF and LO ports with an IF from DC to 3 GHz. 3库存量
最低: 1
倍数: 1

Signal Conditioning Mixers 0 Hz to 3 GHz, 2 GHz to 18 GHz 0 Hz to 3 GHz, 2 GHz to 18 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave 信号调节 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications. 2库存量
最低: 1
倍数: 1

Signal Conditioning Power Dividers 50 Ohms Connector
Fairview Microwave 信号调节 2 Way Power Divider 2.92mm Interface from 2 GHz to 40 GHz Rated at 20 Watts 1库存量
最低: 1
倍数: 1
Signal Conditioning Power Dividers 40 GHz 2 GHz to 40 GHz Bag