3D 信号调节

结果: 10,031
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 频率 频率范围 电压额定值 带宽 阻抗 端接类型 封装 / 箱体 最小工作温度 最大工作温度 系列 资格 封装
TAIYO YUDEN 信号调节 2.69GHz 0.5dB 50Ohms Low Pass Filters 4,685库存量
最低: 1
倍数: 1
: 5,000

Signal Conditioning Low Pass Filters 673 MHz to 2.69 GHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 90 C TSL1 Reel, Cut Tape, MouseReel
RFMi 信号调节 50 Ohms 3 V 700 to 750 MHz 2.6 dB SM3030 2,802库存量
最低: 1
倍数: 1
: 500

Signal Conditioning Bandpass Filters 725 MHz 700 MHz to 750 MHz 3 V 50 MHz 50 Ohms SMD/SMT SM3030-8 - 30 C + 105 C SF Reel, Cut Tape, MouseReel
TTM Technologies 信号调节 2.3-2.7GHz IL .3dB VSWR 1.2 -55C to 85C 1,998库存量
最低: 1
倍数: 1
: 2,000

Signal Conditioning Couplers 2.3 GHz to 2.7 GHz SMD/SMT - 55 C + 140 C Reel, Cut Tape, MouseReel
TTM Technologies 信号调节 2.3-2.7GHz IL:.25dB VSWR:1.22 -55 to 85C 2,007库存量
最低: 1
倍数: 1
: 2,000

Signal Conditioning Couplers 2.3 GHz to 2.7 GHz SMD/SMT 6.35 mm x 5.08 mm - 55 C + 85 C Reel, Cut Tape, MouseReel
TTM Technologies 信号调节 .7-1.0GHz IL=.28dB Mean Coupling 19.5dB 13,083库存量
最低: 1
倍数: 1
: 4,000

Signal Conditioning Couplers 700 MHz to 1 GHz 50 Ohms SMD/SMT 0805 (2012 metric) - 55 C + 85 C Reel, Cut Tape, MouseReel
TTM Technologies 信号调节 1800-2300MHz IL:.25dB VSWR:1.33 3,354库存量
最低: 1
倍数: 1
: 2,000

Signal Conditioning Couplers 1.8 GHz to 2.3 GHz 50 Ohms SMD/SMT 6.35 mm x 5.08 mm - 55 C + 95 C Reel, Cut Tape, MouseReel
TDK 信号调节 LTCC LPF+BALUN 2360-2500MHz 37,243库存量
最低: 1
倍数: 1
: 10,000

Signal Conditioning Baluns 2.36 GHz to 2.5 GHz 140 MHz 50 Ohms SMD/SMT 0402 (1005 metric) - 40 C + 85 C DEA Reel, Cut Tape, MouseReel
TDK 信号调节 LTCC DIPLEXER 2.4-2.5/4.9-5.95GHz 28,451库存量
最低: 1
倍数: 1
: 10,000

Signal Conditioning SAW Diplexers 2.4 GHz, 5 GHz 100 MHz, 700 MHz 50 Ohms SMD/SMT 0402 (1005 metric) - 40 C + 85 C DPX Reel, Cut Tape, MouseReel
RF360 信号调节 3 mm x 3 mm x 1.1 mm - 45 C to + 125 C 915 MHz 10 MHz 50 Ohms Ceramic ISM filter 9,915库存量
最低: 1
倍数: 1
: 9,000

Signal Conditioning SAW Filters 915 MHz 10 MHz 50 Ohms SMD/SMT 3 mm x 3 mm x 1.1 mm - 45 C + 125 C Reel, Cut Tape, MouseReel
Qorvo 信号调节 3.7-3.98 GHz, BPF, BAW 200库存量
100预期 2026/8/7
最低: 1
倍数: 1
: 100

Signal Conditioning Bandpass Filters 3.7 GHz to 3.98 GHz 280 MHz SMD/SMT SMT-3 QPQ3509 Reel, Cut Tape
Marki Microwave 信号调节 The MM1-0312H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor. 4库存量
2预期 2026/10/30
最低: 1
倍数: 1

Signal Conditioning Mixers 0 Hz to 4.5 GHz, 3 GHz to 12 GHz 0 Hz to 4.5 GHz, 3 GHz to 12 GHz Connector - 55 C + 100 C
Marki Microwave 信号调节 MMIQ-0520L is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +3 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz. 2库存量
最低: 1
倍数: 1

Signal Conditioning Mixers Connector - 55 C + 100 C
Marki Microwave 信号调节 The T3-07 is a high performance mixer featuring LO/RF from 1 MHz to 7 GHz and IF from 1 MHz to 4 GHz. 3库存量
最低: 1
倍数: 1

Signal Conditioning Mixers 1 MHz to 7 GHz, 1 MHz to 4 GHz 50 Ohms Connector - 55 C + 100 C
Fairview Microwave 信号调节 SMA 90 Degree Hybrid Coupler from 1.4 GHz to 2.5 GHz Rated to 50 Watts 2库存量
最低: 1
倍数: 1
Signal Conditioning Couplers 2.5 GHz 1.4 GHz to 2.5 GHz Bag
Fairview Microwave 信号调节 SMA 180 Degree Hybrid Coupler from 4 GHz to 18 GHz Rated to 50 Watts 1库存量
最低: 1
倍数: 1
Signal Conditioning Couplers 18 GHz 4 GHz to 18 GHz Bag
RF360 信号调节 Band Pass Filter, SRD (ISM), 434 MHz, -, Size=3.0x3.0 6,000库存量
最低: 1
倍数: 1
: 9,000

Signal Conditioning Bandpass Filters Reel, Cut Tape, MouseReel
Marki Microwave 信号调节 A packaged bias tee featuring excellent insertion loss and superior isolations over a broad 500 kHz to 12 GHz bandwidth. 9库存量
最低: 1
倍数: 1

Signal Conditioning 500 kHz to 12 GHz 500 kHz to 12 GHz 30 V 50 Ohms SMD/SMT - 55 C + 100 C
Fairview Microwave 信号调节 Tunable Band Pass Filter With N Female Connectors From 1 GHz to 2 GHz With a 5% Bandwidth 1库存量
最低: 1
倍数: 1
Signal Conditioning Bandpass Filters 2 GHz 1 GHz to 2 GHz Bag
RF360 信号调节 1.542 GHz 3 dB 34 MHz 50 Ohms GNSS 11,514库存量
最低: 1
倍数: 1
: 9,000

Signal Conditioning SAW Filters 1.542 GHz 34 MHz 50 Ohms SMD/SMT - 45 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
RF360 信号调节 869.3 MHz 6 V 50 Ohms SRD / ISM: 869 MHz 7,050库存量
最低: 1
倍数: 1
: 9,000

Signal Conditioning SAW Filters 869.3 MHz 6 V 50 Ohms SMD/SMT - 40 C + 125 C Reel, Cut Tape
Marki Microwave 信号调节 A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 10 MHz to 12 GHz bandwidth. 26库存量
最低: 1
倍数: 1

Signal Conditioning Baluns 10 MHz to 12 GHz 10 MHz to 12 GHz SMD/SMT - 55 C + 100 dB
Marki Microwave 信号调节 The BT-0040 is constructed using a custom-made, resonance-free conical inductor to achieve extremely broadband performance. 1库存量
最低: 1
倍数: 1

Signal Conditioning Bias Tees 4 kHz to 40 GHz 30 VDC 50 Ohms Connector
Marki Microwave 信号调节 The MFB-1445SM is a passive MMIC bandpass filter. It is an integrated filter that passes Ku-Band frequencies (13.6-15.1 GHz).The MFB-1445SM is available as a 3 X 3 mm QFN package. 23库存量
最低: 1
倍数: 1

Signal Conditioning Filters 13.6 GHz to 15.1 GHz 13.6 GHz to 15.1 GHz SMD/SMT - 55 C + 100 C
Tallysman 信号调节 1 to 4 splitter TNC, 10 dB LNA Gain 7库存量
最低: 1
倍数: 1

Signal Conditioning Splitters TNC 4-Port Bulk
Fairview Microwave 信号调节 Adjustable Phase Shifter, DC to 8GHz, With an Adjustable Phase of 60 Deg. Per GHz with N-type connector 1库存量
最低: 1
倍数: 1
Signal Conditioning Phase Shifters 8 GHz 0 Hz to 8 GHz Bag