YAM2 110 05 520 180 520

Microtherm Sentronic
256-YAM211005520520
YAM2 110 05 520 180 520

制造商:

说明:
PTC热敏电阻 PTC Temperature Sensor (Dual), Switch-off temp 110C, DIN 40081/40082 standard

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 95

库存:
95 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥48.0589 ¥48.06
¥42.7592 ¥213.80
¥38.4652 ¥384.65
¥36.3973 ¥909.93
¥30.849 ¥3,084.90
¥29.7755 ¥14,887.75
¥28.7811 ¥28,781.10

产品属性 属性值 选择属性
Microtherm Sentronic
产品种类: PTC热敏电阻
RoHS:  
YAM2 Series
200 Ohms
5 %
Wire
Wire Lead
+ 110 C
Bulk
B参数: 5K
商标: Microtherm Sentronic
引线间隔: 180 mm
长度: 520 mm, 520 mm
产品类型: PTC Thermistors
工厂包装数量: 100
子类别: Thermistors
商标名: PTC Thermistors
电压: 30 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

YAM Single/Double/Triple PTC Temperature Sensors

Microtherm Sentronic YAM Single / Double / Triple PTC Temperature Sensors feature a shrink tube and epoxy resin with 26AWG FEP-insulated leads and single, double, and triple PTC options. These temperature-coded sensors for thermal motor protection feature a small size for a fast response and simple installation. The YAM series offers up to a +180°C maximum allowable operating temperature and ≤100Ω, ≤200Ω, or ≤300Ω resistance R25. Additional features include ±5K tolerance of TNAT, 30V maximum allowable operating voltage, and 2.5KVAC dielectric strength. Microtherm Sentronic YAM Single / Double / Triple PTC Temperature Sensors are used for the thermal protection of electric machinery and control cabinets, especially electric drives.