压敏电阻

 压敏电阻
压敏电阻(Varistor),应有尽有。Mouser Electronics(贸泽电子)是众多压敏电阻原厂的授权代理商,提供多家业界知名制造商的压敏电阻,包括AVX、Bourns、EPCOS、Littelfuse、Panasonic、Schurter、TE Connectivity、Vishay等。想了解更多压敏电阻产品,请浏览下列产品分类。
结果: 20,793
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Bourns 压敏电阻 CV 300 K 7 B L1 9,729库存量
最低: 1
倍数: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 37 J 150 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 CV 550 K 14 B L1 9,401库存量
最低: 1
倍数: 1

CV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 4.5 kA 264 J 290 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 DV SERIES 35V 2,411库存量
最低: 1
倍数: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 35 VAC 45 VDC 56 V 110 V 250 A 3.4 J 1400 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 160pF 620volts 10% 6,952库存量
最低: 1
倍数: 1

MOV-10DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 160 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 240votls 14mm 7,213库存量
最低: 1
倍数: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 150 VAC 240 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik 压敏电阻 WE-VD 7mm Disc 1820pF 250A 31VDC 4,733库存量
最低: 1
倍数: 1
: 1,500

WE-VD Disc Varistors PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 9 mm 250 A 2.4 J 1820 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse 压敏电阻 THERMALLY PROTECTED VARISTOR 14MM 1,260库存量
最低: 1
倍数: 1
: 400

TMOV MOVs PCB Mount Radial 320 VAC 510 VDC 561 V 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse 压敏电阻 THERMALLY PROTECTED VARISTOR 14MM 1,100库存量
最低: 1
倍数: 1

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 14 mm 6 kA 180 J 220 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 THERMALLY PROTECTED VARISTOR 20MM 621库存量
最低: 1
倍数: 1

iTMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 300 V 20 mm 10 kA 52 J 2400 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 35V 10mm Epoxy UltraMOV 4,420库存量
最低: 1
倍数: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 2 kA 20 J 2200 pF - 40 C + 85 C Bulk
Littelfuse 压敏电阻 RADIAL VARISTOR LEAD FREE 967库存量
最低: 1
倍数: 1

C-III MOVs PCB Mount Radial 130 VAC 225.5 V 325 V 20 mm 9 kA 200 J 1900 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 130V 1000pF 4,587库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 14 mm 4.5 kA 38 J 1000 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 130V 1900pF 8,491库存量
最低: 1
倍数: 1
: 1,000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 275V 14mm Epoxy UltraMOV 3,084库存量
最低: 1
倍数: 1
: 500

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse 压敏电阻 17V 20mm Phenolic AEC-Q200 AUMOV 2,495库存量
最低: 1
倍数: 1

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 20 A 35 J 0.01875 uF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse 压敏电阻 230V 250pF 5,425库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 2.5 kA 35 J 250 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 05MM Radial 4,350库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 5 mm 2 kA 0.3 J 790 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 250A 700pF 8,000库存量
2,000预期 2026/8/3
最低: 1
倍数: 1
: 1,000

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 7 mm 250 A 2.3 J 700 pF - 55 C + 85 C Reel, Cut Tape
KYOCERA AVX 压敏电阻 10VAC 14VDC 0.1J 325 pF 18.5 V 32V 6,620库存量
最低: 1
倍数: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 40 A 100 mJ 325 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 4VAC 5.6VDC 0.05J 17 5pF 8.5 V 18V 11,287库存量
最低: 1
倍数: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.6 VDC 8.5 V 18 V 20 A 50 mJ 175 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO 压敏电阻 360V 40KA MOV Square 34mm 871库存量
最低: 1
倍数: 1

34S MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 34 mm 40 kA 510 J 6000 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 CV 275 K 20 B L1 3,552库存量
最低: 1
倍数: 1

CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 6.5 kA 304 J 900 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 CV+ 150 K 14 B L1 17,636库存量
最低: 1
倍数: 1

CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 6 kA 92 J 900 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 DV SERIES 14V 7,757库存量
最低: 1
倍数: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 22 V 43 V 250 A 1.3 J 3500 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 560volts 20mm 2,675库存量
最低: 1
倍数: 1

MOV-20DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 20 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Bulk