压敏电阻

 压敏电阻
压敏电阻(Varistor),应有尽有。Mouser Electronics(贸泽电子)是众多压敏电阻原厂的授权代理商,提供多家业界知名制造商的压敏电阻,包括AVX、Bourns、EPCOS、Littelfuse、Panasonic、Schurter、TE Connectivity、Vishay等。想了解更多压敏电阻产品,请浏览下列产品分类。
结果: 20,793
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Littelfuse 压敏电阻 625V 10mm Epoxy UltraMOV 3,903库存量
最低: 1
倍数: 1

UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 10 mm 3.5 kA 100 J 90 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 40kA 130V 10000pF 190库存量
最低: 1
倍数: 1

HB34 MOVs PCB Mount Radial 130 VAC 175 VDC 205 V 345 V 34 mm 40 kA 270 J 0.01 uF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 130 VAC 100J 340V-CL 10KA-PK 4,116库存量
最低: 1
倍数: 1

Xtreme MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 17 mm 10 kA 100 J 1200 pF - 40 C + 125 C Bulk
Littelfuse 压敏电阻 150V 800pF 3,484库存量
最低: 1
倍数: 1
: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 175V 350pF 5,340库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 10 mm 2.5 kA 30 J 350 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 275V 450pF 3,654库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 14 mm 4.5 kA 75 J 450 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 300V 1,777库存量
最低: 1
倍数: 1

C-III MOVs PCB Mount Radial 300 VAC 300 VDC 517 V 775 V 14 mm 6 kA 155 J - 55 C + 85 C Bulk
Littelfuse 压敏电阻 SURFACE MOUNT SM20 VARISTORS 341库存量
最低: 1
倍数: 1
: 108

SM20 MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 540 V 810 V 26 mm 6.5 kA 150 J 750 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 14VAC 18VDC 0.05J 50 pF 40V 50V 7,075库存量
最低: 1
倍数: 1
: 4,000

VC-LC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 13VAC 18VDC 0.3J 550 pF 25.5 V 42V 8,213库存量
最低: 1
倍数: 1
: 4,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 100 A 300 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 18VAC 26VDC 0.4J 500 pF 34.5 V 60V 7,252库存量
最低: 1
倍数: 1
: 4,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 42VAC 60VDC 1.5J 400 pF 76 V 120V 4,515库存量
最低: 1
倍数: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 10VAC 14VDC 0.05J 85 pF 18.5 V 32V 10,475库存量
20,000预期 2026/7/13
最低: 1
倍数: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VAC 14 VDC 18.5 V 32 V 20 A 50 mJ 85 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 16Vdc 6.5-12J 42V 22 20 AEC-Q200 1,112库存量
最低: 1
倍数: 1
: 1,000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 0.013 uF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns 压敏电阻 CG Auto MLV 1206, 500pF AEC-Q200 2,361库存量
最低: 1
倍数: 1
: 4,000

CGA-MLA SMD/SMT 1206 (3216 metric) 81 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns 压敏电阻 DV SERIES 250V 2,551库存量
最低: 1
倍数: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 250 VAC 320 VDC 390 V 650 V 1.2 kA 25 J 160 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 82volts 14mm 6,017库存量
最低: 1
倍数: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 50 VAC 82 VDC 82 V 135 V 14 mm 4.5 kA 22 J 2400 pF - 40 C + 85 C Reel, Cut Tape
Bourns 压敏电阻 200volts 20mm 4,330库存量
最低: 1
倍数: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 20 mm 4.5 kA 57 J 1000 pF - 40 C + 85 C Reel, Cut Tape
Bourns 压敏电阻 SV 150Vrms 7mm Bulk L1 20,420库存量
最低: 1
倍数: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 9 mm 1.75 kA 23 J 380 pF - 40 C + 85 C Bulk

Bourns 压敏电阻 SV 275Vrms 20mm Bulk L1 1,825库存量
最低: 1
倍数: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 22.5 mm 12 kA 380 J 1030 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 SV 300Vrms 23mm Bulk L1 2,483库存量
最低: 1
倍数: 1

SV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 700 V 25 mm 15 kA 554 J 1650 pF - 40 C + 85 C Bulk
Panasonic 压敏电阻 0402, DC 27V, 4A 10,000库存量
最低: 1
倍数: 1
: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 4 A 47 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KEMET 压敏电阻 22V 200A 1206 AEC-Q200 12,701库存量
最低: 1
倍数: 1
: 2,500

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 700 mJ 740 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VARISTOR 100V 250A 1206 1,643库存量
最低: 1
倍数: 1
: 2,000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 400 A 1.2 J 120 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 THERMALLY PROTECTED VARISTOR 14MM 1,260库存量
最低: 1
倍数: 1
: 400

TMOV MOVs PCB Mount Radial 320 VAC 510 VDC 561 V 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Reel, Cut Tape