Chemi-Con 压敏电阻

结果: 291
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 封装
Chemi-Con 压敏电阻 1465VDC 1800V 4500A AEC-Q200

V MOVs Bulk
Chemi-Con 压敏电阻 170VDC 200V 5000A AEC-Q200

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 14 mm 6 kA 50 J 950 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 22VDC 27V 1000A AEC-Q200

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 14 mm 2 kA 6.5 J 0.012 uF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 300VDC 360V 5000A AEC-Q200

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 6 kA 90 J 550 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 410VDC 510V 5000A AEC-Q200

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 14 mm 6 kA 136 J 390 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 44VDC 56V 1000A AEC-Q200

V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 110 V 14 mm 2 kA 13 J 7500 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 55VDC 68V 1000A AEC-Q200

V MOVs PCB Mount Radial 40 VAC 560 VDC 68 V 135 V 14 mm 2 kA 16 J 6500 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 615VDC 750V 4500A AEC-Q200

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 16VDC 22V 2000A AEC-Q200

SV MOVs Radial 43 V 20 mm 0.056 uF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 180VDC 220V 7000A AEC-Q200

SV MOVs Radial 220 V 360 V 20 mm 2500 pF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 200VDC 240V 7000A AEC-Q200

SV MOVs Radial 240 V 395 V 20 mm 2300 pF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 19VDC 27V 2000A AEC-Q200

SV MOVs Radial 53 V 20 mm 0.048 uF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 225VDC 270V 7000A AEC-Q200

SV MOVs Radial 270 V 455 V 20 mm 2000 pF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 24VDC 33V 2000A AEC-Q200

SV MOVs Radial 65 V 20 mm 0.041 uF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 28VDC 39V 2000A AEC-Q200

SV MOVs Radial 77 V 20 mm 0.036 uF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 350VDC 430V 7000A AEC-Q200

SV MOVs Radial 430 V 710 V 20 mm 1300 pF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 34VDC 47V 2000A AEC-Q200

SV MOVs Radial 93 V 20 mm 0.033 uF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 385VDC 470V 7000A AEC-Q200

SV MOVs Radial 470 V 775 V 20 mm 1200 pF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 410VDC 510V 7000A AEC-Q200

SV MOVs Radial 510 V 845 V 20 mm 1100 pF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 42VDC 56V 2000A AEC-Q200

SV MOVs Radial 110 V 20 mm 0.029 uF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 460VDC 560V 6500A AEC-Q200

SV MOVs Radial 560 V 922 V 20 mm 1000 pF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 505VDC 620V 6500A AEC-Q200

SV MOVs Radial 620 V 1.025 kV 20 mm 900 pF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 55VDC 68V 2000A AEC-Q200

SV MOVs Radial 135 V 20 mm 0.026 uF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 560VDC 680V 6500A AEC-Q200

SV MOVs Radial 1.12 kV 20 mm 830 pF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 615VDC 750V 6500A AEC-Q200

SV MOVs Radial 750 V 1.24 kV 20 mm 750 pF - 55 C + 125 C Bulk