Littelfuse 压敏电阻

结果: 5,475
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Littelfuse 压敏电阻 53V 40A 180pF 141库存量
最低: 1
倍数: 1

MA MOVs PCB Mount Radial 32 VAC 40 VDC 56 V 117 V 3 mm 40 A 230 mJ 180 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 35 VAC .5J 110V-CL 100A- 37库存量
4,500预期 2026/8/17
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 108 V 5 mm 100 A 500 mJ 180 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 35 VAC 30J 110V-CL 2KA-P 783库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 20 mm 2 kA 30 J 0.01 uF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 35 VAC 2.3J 110V-CL 250A- 3,480库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 50 V to 62 V 107 V 7 mm 700 A 2.3 J 700 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 35 VAC 5.5J 110V-CL 500A- 4,251库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 103 V 10 mm 500 A 5.5 J 1800 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 35 VAC 10J 110V-CL 1KA-P 1,924库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 50 V to 62 V 103 V 14 mm 1 kA 10 J 3900 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 14MM Radial 444库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 14 mm 1 kA 10 J 4840 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 910V 70kA 4500pF 9库存量
120预期 2026/9/8
最低: 1
倍数: 1

BA MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 1.001 kV 1.42 kV 60 mm 70 kA 2100 J 4500 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 910V 40kA 2200pF 44库存量
180预期 2026/8/31
最低: 1
倍数: 1

HB34 MOVs PCB Mount Radial 570 VAC 730 VDC 910 V 1.48 kV 34 mm 40 kA 770 J 2200 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 575V 90pF 4,083库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.001 kV 1.5 kV 10 mm 2.5 kA 65 J 90 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 40kA 1050V 40kA 2000pF 2库存量
最低: 1
倍数: 1

DA MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.05 kV 1.72 kV 40 mm 40 kA 900 J 2000 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 40kA 1050V 40kA 2000pF 30库存量
60预期 2026/8/3
最低: 1
倍数: 1

DB MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.05 kV 1.72 kV 40 mm 40 kA 900 J 2000 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 RADIAL VARISTOR LEAD FREE 260库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 680 VAC 875 VDC 680 V 1.875 kV 14 mm 4.5 kA 11 J to 360 J 190 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 40V 100A 500pF 7 Inch Reel 546库存量
最低: 1
倍数: 1
: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 40 VAC 56 VDC 68 V 127 V 100 A 1.5 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 68V 40A 150pF 1,446库存量
最低: 1
倍数: 1

MA MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 127 V 3 mm 40 A 0.3 J 150 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 40 VAC .6J 135V-CL 100A- 4,513库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 127 V 5 mm 100 A 600 mJ 150 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 40 VAC 13J 135V-CL 1KA-P 49库存量
2,800预期 2026/8/17
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 123 V 14 mm 1 kA 14 J 3300 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS / LEAD FREE 299库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 20 mm 2 kA 33 J 0.01 uF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 40 VAC 3J 135V-CL 250A-PK 4,277库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 127 V 7 mm 250 A 3 J 600 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 40 VAC 6.5J 135V-CL 500A- 2,589库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 123 V 10 mm 500 A 6.5 J 1500 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 1000A 3300pF 694库存量
最低: 1
倍数: 1
: 500

ZA MOVs PCB Mount Radial 420 VAC 56 VDC 74.8 V 435 V 14 mm 1 kA 14 J 3300 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse 压敏电阻 1200V 40kA 1800pF 23库存量
最低: 1
倍数: 1

DA MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 40 mm 40 kA 1.05 kJ 1800 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 50 VAC 15J 145V-CL 4500A 3,845库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 73 V to 91 V 145 V 14 mm 4.5 kA 15 J 2500 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 RADIAL VARISTOR PB FREE D14 1,625库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 145 V 14 mm 4.5 kA 15 J 3380 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 50 VAC 4J 135V-CL 1200A-P 2,188库存量
4,500预期 2026/8/24
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 50 VAC 66 VDC 90.2 V 135 V 7 mm 1.2 kA 4 J 500 pF - 55 C + 85 C Bulk