100 pF 压敏电阻

结果: 259
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Eaton Electronics 压敏电阻 65 VDC 100PF

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 46 VAC 65 VDC 82 V 144 V 35 A 100 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics 压敏电阻 MOV, 07 mm size, 320 VAC

MOV MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 9 mm 10 A 31 J 100 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 07 mm size, 320 VAC

MOV MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 9 mm 10 A 31 J 100 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOV, 10 mm size, 625 VAC

MOV MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 25 A 102 J 100 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 10 mm size, 625 VAC

MOV MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 25 A 102 J 100 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 07 mm size, 320 VAC

MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 9 mm 10 A 45 J 100 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 10 mm size, 625 VAC

MOVHE MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 25 A 140 J 100 pF - 40 C + 125 C Ammo Pack
SEI Stackpole 压敏电阻 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE

RV Varistors Through Hole Radial Disc 7mm 320 V 415 V 510 V 845 V 9 mm 1.2 kA 31 J 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Chemi-Con 压敏电阻 200VDC 240V 600A AEC-Q200

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 7.5 J 100 pF - 40 C + 85 C Bulk