1000 pF 压敏电阻

结果: 350
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Littelfuse 压敏电阻 250V 10000A 1000pF 20mm Radial

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 240 J 1000 pF - 55 C + 125 C Bulk
Littelfuse 压敏电阻 250V 10000A 1000pF 20mm Radial

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 240 J 1000 pF - 55 C + 125 C Reel
Littelfuse 压敏电阻 250V 10000A 1000pF 20mm Radial

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 240 J 1000 pF - 55 C + 125 C Bulk
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS/LEAD FREE

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 23 mm 10 kA 240 J 1000 pF - 55 C + 125 C Reel
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS/LEAD FREE
AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 10 kA 240 J 1000 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS/LEAD FREE

AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 23 mm 10 kA 170 J 1000 pF - 40 C + 125 C AEC-Q200 Reel
Bourns 压敏电阻 DV SERIES 30V

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 30 VAC 38 VDC 47 V 93 V 100 A 1.5 J 1000 pF - 40 C + 125 C Reel
Bourns 压敏电阻 ZV 60V 10%

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.2 J 1000 pF - 55 C + 125 C Reel
Panasonic 压敏电阻 270VDC 1W 7500A L/S=10mm Cut LD

ERZ-E-S1 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 7.5 kA 190 J 1000 pF - 40 C + 125 C Bulk
Littelfuse V07E40PL1A
Littelfuse 压敏电阻 RADIAL VARISTOR 7MM ROHS/LEAD FREE

Disc Varistors Through Hole Radial 40 VAC 56 VDC 68 V 135 V 7 mm 1 kA 11 J 1000 pF - 40 C + 85 C Reel
Vishay / BC Components VDRH07D040BSE
Vishay / BC Components 压敏电阻 VDRHS07D0500A040VSTLDSBULKe3

VDRH MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 9 mm 500 A 5.4 J 1000 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07D040TSE
Vishay / BC Components 压敏电阻 VDRHS07D0500A040VSTLDSTAPEe3
VDRH MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 9 mm 500 A 5.4 J 1000 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S075BSE
Vishay / BC Components 压敏电阻 VDRHS10D3500A075VSTLDSBULKe3

VDRH MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 12.5 mm 3.5 kA 22 J 1000 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S075TLE
Vishay / BC Components 压敏电阻 VDRHS10D3500A075VKNL16TAPEe3

VDR MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 12.5 mm 3.5 kA 22 J 1000 pF - 40 C + 125 C Reel, Cut Tape
YAGEO 201KK14
YAGEO 压敏电阻 MOV Disc 14mm, 200V 4.5KA,125?,Bulk

14K MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 4.5 kA 57 J 1000 pF - 40 C + 125 C Bulk
YAGEO 391KK20-P7.5
YAGEO 压敏电阻 MOV Disc 20mm, 390V 6.5KA,125?,Bulk, pitch 7.5mm

20K MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 6.5 kA 180 J 1000 pF - 40 C + 125 C Bulk
YAGEO 391KK20J
YAGEO 压敏电阻 MOV Disc 20mm, 390V 10KA,125?,Bulk

20K MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 10 kA 275 J 1000 pF - 40 C + 125 C Bulk
YAGEO 391KN20-P12.5
YAGEO 压敏电阻 TMOV, Disc 20mm, 390V, 10KA,P=12.5,Bulk

20N MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 10 kA 240 J 1000 pF - 40 C + 105 C Bulk
Eaton Electronics 压敏电阻 MOV, 14 mm size, 130 VAC

MOV MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 50 A 57 J 1000 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 14 mm size, 130 VAC

MOV MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 50 A 57 J 1000 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOV, 20 mm size, 250 VAC

MOV MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 22.5 mm 100 A 180 J 1000 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOVHE, 14 mm size, 130 VAC

MOVHE MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 50 A 70 J 1000 pF - 40 C + 125 C Ammo Pack
SEI Stackpole 压敏电阻 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV

ZV Varistors SMD/SMT SMD/SMT 1812 40 V 56 V 68 V 110 V 600 A 4.8 J 1000 pF - 55 C + 125 C Reel
SEI Stackpole 压敏电阻 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV

ZV Varistors SMD/SMT SMD/SMT 2220 60 V 85 V 100 V 165 V 800 A 6.2 J 1000 pF - 55 C + 125 C Reel
Chemi-Con 压敏电阻 460VDC 560V 6500A AEC-Q200

SV MOVs Radial 560 V 922 V 20 mm 1000 pF - 55 C + 125 C Bulk