150 pF 压敏电阻

结果: 202
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Panasonic 压敏电阻 ERZ-E 8mm 510V Bulk ZNR Surge Absorber 无库存交货期 14 周
最低: 1
倍数: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10.5 mm 3.5 kA 92 J 150 pF - 40 C + 85 C Bulk
Panasonic 压敏电阻 ERZ-E 8mm 510V T&R ZNR Surge Absorber 无库存交货期 14 周
最低: 1
倍数: 1
: 5,000

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10.5 mm 3.5 kA 92 J 150 pF - 40 C + 85 C Reel, Cut Tape
Panasonic 压敏电阻 ERZ-E 8mm 560V T&R ZNR Surge Absorber 无库存交货期 14 周
最低: 1
倍数: 1
: 500

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 10.5 mm 3.5 kA 92 J 150 pF - 40 C + 85 C Reel, Cut Tape
Panasonic 压敏电阻 ERZ-E 8mm 510V T&R ZNR Surge Absorber 无库存交货期 14 周
最低: 1
倍数: 1
: 5,000

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10.5 mm 3.5 kA 92 J 150 pF - 40 C + 85 C Reel, Cut Tape
Panasonic 压敏电阻 ZNR Transient/Surge Absorbers Type D 无库存交货期 18 周
最低: 1
倍数: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 150 pF
KYOCERA AVX 压敏电阻 13VAC 18VDC 0.1J 150 pF 25.5 V 42V

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
SEI Stackpole 压敏电阻 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV

PV Varistors SMD/SMT SMD/SMT 4032 300 V 385 V 470 V 775 V 1.2 kA 30 J 150 pF - 40 C + 85 C Reel
TDK 压敏电阻 0805 35VAC 150pF 80A AEC-Q200

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 35 VAC 45 VDC 56 V 95 V 80 A 300 mJ 150 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 7.1VAC 10VDC 0.1J 15 0pF 23 V 42V

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7.1 VAC 10 VDC 23 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel
Vishay / BC Components VDRH10S460AME
Vishay / BC Components 压敏电阻 VDRHS10D3500A460VKNL18AMMOe3

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S460ASE
Vishay / BC Components 压敏电阻 VDRHS10D3500A460VSTLDSAMMOe3

VDR MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S460TSE
Vishay / BC Components 压敏电阻 VDRHS10D3500A460VSTLDSTAPEe3

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V680BKE
Vishay / BC Components 压敏电阻 VDRHS14D6000A680VKNLDSBULKe3

VDRH MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 16.5 mm 6 kA 310 J 150 pF - 40 C + 125 C Bulk
Vishay VDRUS10T460BKE
Vishay 压敏电阻 VDRUS10D4500A460VKNLDSBULKe3
VDR MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 4.5 kA 134 J 150 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 30 VDC 150PF

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 21.2 VAC 30 VDC 42 V 74 V 35 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics 压敏电阻 MOV, 07 mm size, 210 VAC

MOV MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 9 mm 10 A 23 J 150 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 07 mm size, 210 VAC

MOV MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 9 mm 10 A 23 J 150 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOV, 10 mm size, 420 VAC

MOV MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 25 A 75 J 150 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 10 mm size, 420 VAC

MOV MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 25 A 75 J 150 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 07 mm size, 210 VAC

MOVHE MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 9 mm 10 A 28 J 150 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOVHE, 07 mm size, 210 VAC

MOVHE MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 9 mm 10 A 28 J 150 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 10 mm size, 420 VAC

MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 25 A 98 J 150 pF - 40 C + 125 C Ammo Pack
SEI Stackpole 压敏电阻 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE

RV Varistors Through Hole Radial Disc 10mm 420 V 560 V 680 V 1.12 kV 14 mm 2.5 kA 75 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Chemi-Con 压敏电阻 300VDC 360V 1250A AEC-Q200

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.75 kA 23 J 150 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 615VDC 750V 2500A AEC-Q200

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 3.5 kA 70 J 150 pF - 40 C + 85 C Bulk