500 pF 压敏电阻

结果: 269
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS/LEAD FREE
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 23 mm 10 kA 340 J 500 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS/LEAD FREE

AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 23 mm 10 kA 340 J 500 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse 压敏电阻 48V 250A 520pF

MLA 1210 (3225 metric) 48 VDC 105 V 500 pF Reel, Cut Tape
KYOCERA AVX 压敏电阻 25VAC 31VDC 1J 500pF 39 V 65V

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 500 pF - 55 C + 125 C Reel
KYOCERA AVX 压敏电阻 34.5V 120A 500pF AEC -Q200 0805

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX 压敏电阻 39V 200A 500pF AEC-Q 200 0805

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX 压敏电阻 15V 1 element 1206

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 15 VDC 31.1 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX 压敏电阻 15V 1 element 1206

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 15 VDC 31.1 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel
Panasonic 压敏电阻 ZNR Transient/Surge Absorb 104x247x141mm

ZNR MOVs Chassis Mount 1.1 kVAC 2.2 kV 3.325 kV 20 kA 1.46 kJ 500 pF - 40 C + 70 C Bulk
Littelfuse V14X350EL3T7
Littelfuse 压敏电阻 RADIAL VARISTOR 14MM ROHS/LEAD FREE

Disc Varistors Through Hole Radial 350 VAC 450 VDC 560 VDC 930 V 10 kA 273 J 500 pF - 40 C + 125 C Reel
Littelfuse V14X350EX2855
Littelfuse 压敏电阻 RADIAL VARISTOR 14MM ROHS/LEAD FREE

Disc Varistors Through Hole Radial 350 VAC 450 VDC 560 VDC 930 V 10 kA 273 J 500 pF - 40 C + 125 C Bulk
Littelfuse V20E440PL2T
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS/LEAD FREE

Disc Varistors Through Hole Radial 440 VAC 585 VDC 786.5 VDC 1.18 kV 20 mm 10 kA 340 J 500 pF - 40 C + 85 C Reel
Littelfuse V20P440AUTO1T
Littelfuse 压敏电阻 RADIAL VARISTOR ROHS/LEAD FREE

Disc Varistors Through Hole Radial 440 VAC 585 VDC 786.5 VDC 1.18 kV 20 mm 10 kA 340 J 500 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH05B025TLE
Vishay / BC Components 压敏电阻 VDRHS 05D 0250A025VKNL16TAPEe3

VDRH MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 7 mm 250 A 1.5 J 500 pF - 40 C + 125 C
Eaton Electronics 压敏电阻 MOV, 10 mm size, 130 VAC

MOV MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 12.5 mm 25 A 30 J 500 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 10 mm size, 130 VAC

MOV MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 12.5 mm 25 A 30 J 500 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 10 mm size, 130 VAC

MOVHE MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 12.5 mm 25 A 35 J 500 pF - 40 C + 125 C Bulk
SEI Stackpole 压敏电阻 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV

ZV Varistors SMD/SMT SMD/SMT 2220 130 V 170 V 205 V 340 V 500 A 7.4 J 500 pF - 55 C + 125 C Reel
Chemi-Con 压敏电阻 170VDC 200V 2000A AEC-Q200

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 11.5 mm 3 kA 25 J 500 pF - 40 C + 85 C Bulk