17 mm 压敏电阻

结果: 16
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 封装
TDK 压敏电阻 14mm, 350Vac, 10%, AdvanceD Compact Series 7,527库存量
最低: 1
倍数: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 5 kA 136 J 350 pF - 40 C + 105 C Bulk
TDK 压敏电阻 14mm, 350Vac, 10%, Compact Series 8,507库存量
最低: 1
倍数: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk
TDK 压敏电阻 14mm, 320Vac, 10%, AdvanceD Compact Series 6,778库存量
最低: 1
倍数: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 6 kA 136 J 370 pF - 40 C + 105 C Bulk
TDK 压敏电阻 14mm, 300Vac, 10%, AdvanceD Compact Series 3,001库存量
最低: 1
倍数: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 6 kA 125 J 400 pF - 40 C + 105 C Bulk
TDK 压敏电阻 14mm, 325Vac, 10%, Compact Series 5,870库存量
最低: 1
倍数: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 4.5 kA 80 J 370 pF - 40 C + 105 C Bulk
TDK 压敏电阻 14mm, 300Vac, 10%, Compact Series 6,159库存量
最低: 1
倍数: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 4.5 kA 76 J 400 pF - 40 C + 105 C Bulk
TDK 压敏电阻 14mm, 275Vac, 10%, AdvanceD Compact Series 4,844库存量
最低: 1
倍数: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 6 kA 110 J 440 pF - 40 C + 105 C Bulk
TDK 压敏电阻 14mm, 275Vac, 10%, Compact Series 1,863库存量
最低: 1
倍数: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 4.5 kA 71 J 440 pF - 40 C + 105 C Bulk
Chemi-Con 压敏电阻 385VDC 470V 3000A AEC-Q200 187库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12 mm 4.2 kA 60 J 345 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 825VDC 1000V 3000A AEC-Q200

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12 mm 4.2 kA 100 J 180 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 410VDC 510V 3000A AEC-Q200

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 12 mm 4.2 kA 67 J 330 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 505VDC 620V 3000A AEC-Q200

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12 mm 4.2 kA 67 J 280 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 560VDC 680V 3000A AEC-Q200

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12 mm 4.2 kA 67 J 260 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 615VDC 750V 3000A AEC-Q200

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12 mm 4.2 kA 70 J 235 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 670VDC 820V 3000A AEC-Q200

V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12 mm 4.2 kA 80 J 220 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 745VDC 910V 3000A AEC-Q200

V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12 mm 4.2 kA 90 J 195 pF - 40 C + 85 C Bulk