Chemi-Con 压敏电阻

结果: 292
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 封装
Chemi-Con 压敏电阻 615VDC 750V 6500A AEC-Q200

SV MOVs Radial 750 V 1.24 kV 20 mm 750 pF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 670VDC 820V 6500A AEC-Q200

SV MOVs Radial 820 V 1.355 kV 20 mm 700 pF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 745VDC 910V 6500A AEC-Q200

SV MOVs Radial 910 V 1.5 kV 20 mm 620 pF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 85VDC 100V 7000A AEC-Q200

V Bulk
Chemi-Con 压敏电阻 895VDC 1100V 6500A AEC-Q200

V MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 7.5 kA 440 J 510 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 125VDC 150V 7000A AEC-Q200

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 75 J 5100 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 1220VDC 1500V 6500A AEC-Q200

V MOVs PCB Mount Radial 860 VAC 1.22 kVDC 1.5 kV 2.44 kV 20 mm 7.5 kA 600 J 390 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 14VDC 18V 2000A AEC-Q200

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 12 J 0.039 uF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 145VDC 180V 7000A AEC-Q200

V MOVs PCB Mount Radial 110 VAC 145 VDC 180 V 300 V 20 mm 10 kA 85 J 3900 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 200VDC 240V 7000A AEC-Q200

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 120 J 2300 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 22VDC 27V 2000A AEC-Q200

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 3 kA 17 J 0.028 uF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 26VDC 33V 2000A AEC-Q200

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 3 kA 21 J 0.024 uF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 270VDC 330V 7000A AEC-Q200

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 21.5 mm 10 kA 160 J 1700 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 300VDC 360V 7000A AEC-Q200

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 21.5 mm 10 kA 180 J 1500 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 37VDC 47V 2000A AEC-Q200

V MOVs PCB Mount Radial 30 VAC 37 VDC 47 V 93 V 20 mm 3 kA 30 J 0.019 uF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 44VDC 56V 2000A AEC-Q200

V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 110 V 21.5 mm 10 kA 36 J 0.017 uF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 615VDC 750V 6500A AEC-Q200

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 7.5 kA 300 J 750 pF - 40 C + 85 C Bulk