Chemi-Con 压敏电阻

结果: 292
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 封装
Chemi-Con TNR9G431KT31
Chemi-Con 压敏电阻 无库存
最低: 1
倍数: 1

G MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 700 V 10 mm 1.2 kA 20 J 170 pF - 40 C + 85 C
Chemi-Con 压敏电阻 24VDC 33V 1000A AEC-Q200

SV MOVs Radial 65 V 14 mm 0.017 uF - 55 C + 125 C
Chemi-Con 压敏电阻 19VDC 27V 125A AEC-Q200

SV MOVs Radial 60 V 5 mm 3100 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 24VDC 33V 125A AEC-Q200

SV MOVs Radial 73 V 5 mm 2500 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 28VDC 39V 125A AEC-Q200

SV MOVs Radial 86 V 5 mm 2300 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 34VDC 47V 125A AEC-Q200

SV MOVs Radial 104 V 5 mm 2000 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 42VDC 56V 125A AEC-Q200

SV MOVs Radial 123 V 5 mm 1700 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 55VDC 68V 125A AEC-Q200

SV MOVs Radial 150 V 5 mm 1500 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 125VDC 150V 600A AEC-Q200

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7.5 mm 800 A 4.5 J 270 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 14VDC 18V 125A AEC-Q200

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 0.4 J 2540 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 145VDC 180V 600A AEC-Q200

V MOVs PCB Mount Radial 110 VAC 145 VDC 180 V 325 V 7.5 mm 800 A 5 J 190 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 18VDC 22V 125A AEC-Q200

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.5 J 2090 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 200VDC 240V 600A AEC-Q200

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 7.5 J 100 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 22VDC 27V 125A AEC-Q200

V Bulk
Chemi-Con 压敏电阻 270VDC 330V 600A AEC-Q200

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 570 V 5 mm 800 A 9.5 J 80 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 300VDC 360V 600A AEC-Q200

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 5 mm 800 A 11 J 80 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 320VDC 390V 600A AEC-Q200

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 675 V 5 mm 800 A 12 J 70 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 350VDC 430V 600A AEC-Q200

V Bulk
Chemi-Con 压敏电阻 55VDC 68V 125A AEC-Q200

V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 150 V 5 mm 250 A 1.6 J 870 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 65VDC 82V 600A AEC-Q200

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 125 V 7.5 mm 800 A 2.5 J 400 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 16VDC 22V 250A AEC-Q200

SV MOVs Radial 43 V 7 mm 5400 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 180VDC 220V 1250A AEC-Q200

SV MOVs Radial 220 V 360 V 7 mm 230 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 200VDC 240V 1250A AEC-Q200

SV MOVs Radial 240 V 395 V 7 mm 210 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 19VDC 27V 250A AEC-Q200

SV MOVs Radial 53 V 7 mm 4800 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 225VDC 270V 1250A AEC-Q200

SV MOVs Radial 270 V 455 V 7 mm 190 pF - 55 C + 125 C Ammo Pack