Chemi-Con 压敏电阻

结果: 296
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 封装
Chemi-Con 压敏电阻 225VDC 270V 2500A AEC-Q200

SV MOVs Radial 270 V 455 V 10 mm 350 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 24VDC 33V 500A AEC-Q200

SV MOVs Radial 65 V 10 mm 8500 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 28VDC 39V 500A AEC-Q200

SV MOVs Radial 77 V 10 mm 7600 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 350VDC 430V 2500A AEC-Q200

SV MOVs Radial 430 V 710 V 10 mm 240 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 34VDC 47V 500A AEC-Q200

SV MOVs Radial 93 V 10 mm 6800 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 385VDC 470V 2500A AEC-Q200

SV MOVs Radial 470 V 775 V 10 mm 220 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 410VDC 510V 2500A AEC-Q200

SV MOVs Radial 510 V 845 V 10 mm 210 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 410VDC 510V 2500A AEC-Q200

SV MOVs Radial 510 V 845 V 10 mm 210 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 42VDC 56V 500A AEC-Q200

SV MOVs Radial 110 V 10 mm 6000 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 460VDC 560V 2500A AEC-Q200

SV MOVs Radial 560 V 922 V 10 mm 305 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 460VDC 560V 2500A AEC-Q200

SV MOVs Radial 560 V 922 V 10 mm 305 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 505VDC 620V 2500A AEC-Q200

SV MOVs Radial 620 V 1.025 kV 10 mm 280 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 55VDC 68V 500A AEC-Q200

SV MOVs Radial 135 V 10 mm 5400 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 560VDC 680V 2500A AEC-Q200

SV MOVs Radial 1.12 kV 10 mm 260 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 560VDC 680V 2500A AEC-Q200

SV MOVs Radial 1.12 kV 10 mm 260 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 615VDC 750V 2500A AEC-Q200

SV MOVs Radial 750 V 1.24 kV 10 mm 235 pF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 745VDC 910V 2500A AEC-Q200

SV MOVs Radial 910 V 1.5 kV 10 mm 195 pF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 895VDC 1100V 2500A AEC-Q200

V MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 3.5 kA 110 J 105 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 980VDC 1200V 2500A AEC-Q200

V MOVs PCB Mount Radial 720 VAC 980 VDC 1.2 kV 1.95 kV 10 mm 3.5 kA 120 J 95 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 980VDC 1200V 2500A AEC-Q200

V MOVs PCB Mount Radial 720 VAC 980 VDC 1.2 kV 1.95 kV 10 mm 3.5 kA 120 J 95 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 12VDC 15V 500A AEC-Q200

V MOVs PCB Mount Radial 8 VAC 12 VDC 15 V 30 V 10 mm 1 kA 2 J 9600 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 125VDC 150V 2500A AEC-Q200

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 10 mm 3.5 kA 18 J 1300 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 1220VDC 1500V 2500A AEC-Q200

V MOVs PCB Mount Radial 860 VAC 1.22 kVDC 1.5 kV 2.44 kV 10 mm 3.5 kA 150 J 85 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 145VDC 180V 2500A AEC-Q200

V MOVs PCB Mount Radial 110 VAC 145 VDC 180 V 300 V 10 mm 3.5 kA 22 J 900 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 1465VDC 1800V 2500A AEC-Q200

V MOVs PCB Mount Radial 1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 13.5 mm 3.5 kA 183 J 70 pF - 40 C + 85 C Bulk