Chemi-Con 压敏电阻

结果: 292
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 封装
Chemi-Con 压敏电阻 18VDC 22V 500A AEC-Q200

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 1 kA 2.6 J 7000 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 200VDC 240V 2500A AEC-Q200

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 30 J 400 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 22VDC 27V 500A AEC-Q200

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 1 kA 3.2 J 6000 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 270VDC 330V 2500A AEC-Q200

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 10 mm 3.5 kA 42 J 300 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 300VDC 360V 2500A AEC-Q200

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10 mm 3.5 kA 45 J 280 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 505VDC 620V 2500A AEC-Q200

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 3.5 kA 67 J 180 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 55VDC 68V 500A AEC-Q200

V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 135 V 10 mm 1 kA 8.2 J 3200 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 615VDC 750V 2500A AEC-Q200

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 3.5 kA 70 J 150 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 615VDC 750V 2500A AEC-Q200

V MOVs PCB Mount Radial 460 VAC 65 VDC 750 V 1.24 kV 11.5 mm 3.5 kA 70 J 150 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 65VDC 82V 2500A AEC-Q200

V Bulk
Chemi-Con 压敏电阻 745VDC 910V 2500A AEC-Q200

V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 90 J 125 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 745VDC 910V 2500A AEC-Q200

V MOVs Bulk
Chemi-Con 压敏电阻 350VDC 430V 3000A AEC-Q200

SV MOVs Radial 430 V 710 V 12 mm 375 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 385VDC 470V 3000A AEC-Q200

SV MOVs Radial 470 V 775 V 12 mm 345 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 410VDC 510V 3000A AEC-Q200

SV MOVs Radial 510 V 845 V 12 mm 330 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 460VDC 560V 3000A AEC-Q200

SV MOVs Radial 560 V 922 V 12 mm 305 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 505VDC 620V 3000A AEC-Q200

SV MOVs Radial 620 V 1.025 kV 12 mm 280 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 560VDC 680V 3000A AEC-Q200

SV MOVs Radial 1.12 kV 12 mm 260 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 615VDC 750V 3000A AEC-Q200

SV MOVs Radial 750 V 1.24 kV 12 mm 235 pF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 670VDC 820V 3000A AEC-Q200

SV MOVs Radial 820 V 1.355 kV 12 mm 220 pF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 745VDC 910V 3000A AEC-Q200

SV MOVs Radial 910 V 1.5 kV 12 mm 195 pF - 55 C + 125 C Bulk
Chemi-Con 压敏电阻 825VDC 1000V 3000A AEC-Q200

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12 mm 4.2 kA 100 J 180 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 895VDC 1100V 3000A AEC-Q200

V Bulk
Chemi-Con 压敏电阻 980VDC 1200V 3000A AEC-Q200

V MOVs PCB Mount Radial 720 VAC 980 VDC 1.2 kV 1.95 kV 12 mm 4.2 kA 120 J 150 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 1220VDC 1500V 3000A AEC-Q200

V Bulk