Eaton 压敏电阻

结果: 918
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Eaton Electronics 压敏电阻 MOVHE, 14 mm size, 275 VAC

MOVHE MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 50 A 155 J 460 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 14 mm size, 300 VAC

MOVHE MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 50 A 175 J 430 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 14 mm size, 320 VAC

MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 16.5 mm 50 A 180 J 390 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 14 mm size, 350 VAC

MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 16.5 mm 50 A 185 J 360 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 14 mm size, 385 VAC

MOVHE MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 50 A 190 J 320 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 14 mm size, 420 VAC

MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 50 A 200 J 290 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 14 mm size, 460 VAC

MOVHE MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 50 A 210 J 270 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 14 mm size, 510 VAC

MOVHE MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 50 A 235 J 240 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 14 mm size, 550 VAC

MOVHE MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 50 A 255 J 220 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 14 mm size, 625 VAC

MOVHE MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 50 A 280 J 200 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 20 mm size, 190 VAC

MOVHE MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 22.5 mm 100 A 210 J 1300 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOVHE, 20 mm size, 210 VAC

MOVHE MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 22.5 mm 100 A 228 J 1200 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOVHE, 20 mm size, 230 VAC

MOVHE MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 22.5 mm 100 A 255 J 1100 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOVHE, 20 mm size, 485 VAC

MOVHE MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 22.5 mm 100 A 440 J 510 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOVHE, 20 mm size, 680 VAC

MOVHE MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 22.5 mm 100 A 620 J 360 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 Surface Mount Automotive MLV, AMLV12, 1206 MLV 34 Vdc

AMLV12 MLVs PCB Mount SMD/SMT 34 V Reel
Eaton Electronics 压敏电阻 Surface Mount Automotive MLV, AMLV13, 1210 MLV 26 Vdc

AMLV13 MLVs PCB Mount SMD/SMT 26 V Reel
Eaton Electronics 压敏电阻 Surface Mount Automotive MLV, AMLV18, 1812 MLV 26 Vdc

AMLV18 MLVs PCB Mount SMD/SMT 26 V Reel
Eaton Electronics 压敏电阻 MLV 0201 5V 33pF

MLVA-R Reel
Eaton Electronics 压敏电阻 MLV 0201 5V 64pF

MLVA-R Reel
Eaton Electronics 压敏电阻 MLV 0402 9V 130pF

MLVA-R Reel
Eaton Electronics 压敏电阻 MLV 0402 18V 85pF

MLVA-R Reel
Eaton Electronics MOVGT07V055KAP
Eaton Electronics 压敏电阻 MOVGT07V055KAP, Y lead

Bulk
Eaton Electronics MOVGT07V055KO
Eaton Electronics 压敏电阻 MOVGT07V055KO, Kinked leads

Bulk
Eaton Electronics MOVGT07V060KAP
Eaton Electronics 压敏电阻 MOVGT07V060KAP, Y lead

Bulk