+ 150 C 压敏电阻

结果: 249
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
EPCOS / TDK 压敏电阻 1210 17Vrms 2.5A

Standard High Speed MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 2000 pF - 55 C + 150 C AEC-Q100 Reel
EPCOS / TDK 压敏电阻 1210 20Vrms 2.5A

Standard High Speed MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1500 pF - 55 C + 150 C AEC-Q100 Reel
EPCOS / TDK 压敏电阻 1210 25Vrms 2.5A

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 1500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK 压敏电阻 CT1210K17G_G

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 2200 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK 压敏电阻 CT1210K30G_G

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1500 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK 压敏电阻 CT1210K35G_G

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 1000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK 压敏电阻 CT1210S14BAUTOG_G

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 400 A 1.6 J 3000 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK 压敏电阻 CT1210K17AUTOG_G

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 2200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK 压敏电阻 CT1210K20AUTOG_G

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 2200 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK 压敏电阻 2220 38VDC 6000pF AEC-Q200

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 6000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK 压敏电阻 2220 34VDC 6000pF AEC-Q200

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 6000 pF - 55 C + 150 C AEC-Q200 Reel
KEMET 压敏电阻 31V 30A 0603 AEC-Q200

VE + 150 C AEC-Q200 Reel
KEMET 压敏电阻 11V 30A 0603 AEC-Q200

VE + 150 C AEC-Q200 Reel
KEMET 压敏电阻 14V 120A 0805 AEC-Q200

VE + 150 C AEC-Q200 Reel
KEMET 压敏电阻 22V 120A 0805 AEC-Q200

VE - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET 压敏电阻 11V 120A 0805 AEC-Q200

VE + 150 C AEC-Q200 Reel
KEMET 压敏电阻 85V 120A 1206 AEC-Q200

VE + 150 C AEC-Q200 Reel
KEMET 压敏电阻 14V 200A 1206 AEC-Q200

VE + 150 C AEC-Q200 Reel
KEMET 压敏电阻 11V 200a 1206 AEC-Q200

VE + 150 C AEC-Q200 Reel
KEMET 压敏电阻 56V 250A 1210 AEC-Q200

VE + 150 C AEC-Q200 Reel
KEMET 压敏电阻 65V 250A 1210 AEC-Q200

VE + 150 C AEC-Q200 Reel
KEMET 压敏电阻 85V 250A 1210 AEC-Q200

VE + 150 C AEC-Q200 Reel
KEMET 压敏电阻 14V 400A 1210 AEC-Q200

VE + 150 C AEC-Q200 Reel
KEMET 压敏电阻 11V 400A 1210 AEC-Q200

VE + 150 C AEC-Q200 Reel
KEMET 压敏电阻 65V 400A 1812 AEC-Q200

VE - 55 C + 150 C AEC-Q200 Reel