+ 85 C Bulk 压敏电阻

结果: 2,355
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Chemi-Con 压敏电阻 65VDC 82V 2000A AEC-Q200 1,828库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 9 mm 3 kA 10 J 1700 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 100VDC 120V 2500A AEC-Q200 1,499库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 10 mm 3.5 kA 14.5 J 1400 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 14VDC 18V 500A AEC-Q200 1,390库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 10 mm 1 kA 2.2 J 8000 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 30VDC 39V 500A AEC-Q200 1,104库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 77 V 10 mm 1 kA 4.7 J 4500 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 350VDC 430V 2500A AEC-Q200 815库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 55 J 240 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 410VDC 510V 2500A AEC-Q200 900库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10 mm 3.5 kA 67 J 210 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 44VDC 56V 500A AEC-Q200 1,458库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 110 V 10 mm 1 kA 6.7 J 3500 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 460VDC 560V 2500A AEC-Q200 533库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 922 V 10 mm 3.5 kA 67 J 195 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 560VDC 680V 2500A AEC-Q200 683库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 67 J 165 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 1465VDC 1800V 3000A AEC-Q200 333库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 12 mm 4.2 kA 183 J 110 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 825VDC 1000V 4500A AEC-Q200 648库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 200 J 210 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 200VDC 240V 5000A AEC-Q200 1,427库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 60 J 800 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 270VDC 330V 5000A AEC-Q200 1,468库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 745VDC 910V 4500A AEC-Q200 960库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 180 J 230 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 825VDC 1000V 6500A AEC-Q200 467库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 7.5 kA 400 J 560 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 18VDC 22V 2000A AEC-Q200 650库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 14 J 0.033 uF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 320VDC 390V 7000A AEC-Q200 466库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 10 kA 195 J 1400 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 350VDC 430V 7000A AEC-Q200 637库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 215 J 1300 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 560VDC 680V 6500A AEC-Q200 393库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 7.5 kA 273 J 830 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 670VDC 820V 6500A AEC-Q200 464库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 7.5 kA 325 J 700 pF - 40 C + 85 C Bulk
TDK 压敏电阻 9.4 mm 21.8V 3 Electrodes Plane 1,570库存量
最低: 1
倍数: 1

VAR-18-P Ring Varistors PCB Mount SMD/SMT 21.8 V 9.4 mm 0.1 uF - 25 C + 85 C Bulk
TDK Z62000Z2310Z11
TDK 压敏电阻 150VAC 6kA 10% 2pin 14mm Engineering Samples 660库存量
最低: 1
倍数: 1

G MOVs PCB Mount Radial SIOV 150 VAC 200 VDC 580 V 14 mm 6 kA 70 J - 40 C + 85 C Bulk
TDK Z62000Z2310Z12
TDK 压敏电阻 230VAC 6kA 10% 2pin 14mm Engineering Samples 134库存量
最低: 1
倍数: 1

G MOVs PCB Mount Radial SIOV 230 VAC 300 VDC 900 V 14 mm 6 kA 105 J - 40 C + 85 C Bulk
TDK Z62000Z2310Z13
TDK 压敏电阻 275VAC 6kA 10% 2pin 14mm Engineering Samples 175库存量
最低: 1
倍数: 1

G MOVs PCB Mount Radial SIOV 275 VAC 350 VDC 1.05 kV 14 mm 6 kA 130 J - 40 C + 85 C Bulk
TDK Z62000Z2310Z14
TDK 压敏电阻 320VAC 6kA 10% 2pin 14mm Engineering Samples 149库存量
最低: 1
倍数: 1

G MOVs PCB Mount Radial SIOV 320 VAC 415 VDC 1.3 kV 14 mm 6 kA 150 J - 40 C + 85 C Bulk