+ 85 C Bulk 压敏电阻

结果: 2,355
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
TDK Z62000Z2310Z15
TDK 压敏电阻 150VAC 10kA 10% 2pin 20mm Engineering Samples 909库存量
最低: 1
倍数: 1

G MOVs PCB Mount Radial SIOV 150 VAC 200 VDC 530 V 20 mm 6 kA 120 J - 40 C + 85 C Bulk
TDK Z62000Z2310Z16
TDK 压敏电阻 230VAC 10kA 10% 2pin 20mm Engineering Samples 146库存量
最低: 1
倍数: 1

G MOVs PCB Mount Radial SIOV 230 VAC 300 VDC 820 V 20 mm 6 kA 180 J - 40 C + 85 C Bulk
TDK Z62000Z2310Z17
TDK 压敏电阻 275VAC 10kA 10% 2pin 20mm Engineering Samples 103库存量
最低: 1
倍数: 1

G MOVs PCB Mount Radial SIOV 275 VAC 350 VDC 950 V 20 mm 6 kA 260 J - 40 C + 85 C Bulk
TDK Z62000Z2310Z18
TDK 压敏电阻 320VAC 10kA 10% 2pin 20mm Engineering Samples 792库存量
最低: 1
倍数: 1

G MOVs PCB Mount Radial SIOV 320 VAC 415 VDC 1.15 kV 20 mm 6 kA 320 J - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 225VDC 270V 2500A AEC-Q200 878库存量
1,500预期 2026/10/8
最低: 1
倍数: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 3.5 kA 35 J 350 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 385VDC 470V 600A AEC-Q200 26库存量
3,000预期 2026/9/24
最低: 1
倍数: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 15 J 60 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 44VDC 56V 125A AEC-Q200 1,512库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 123 V 5 mm 250 A 1.3 J 1000 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 225VDC 270V 1250A AEC-Q200 921库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 17 J 190 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 825VDC 1000V 2500A AEC-Q200 328库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 3.5 kA 100 J 115 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 1465VDC 1800V 2500A AEC-Q200 279库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 10 mm 3.5 kA 183 J 70 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 170VDC 200V 2500A AEC-Q200 360库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 10 mm 3.5 kA 25 J 500 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 180VDC 220V 2500A AEC-Q200 754库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 10 mm 3.5 kA 27.5 J 450 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 37VDC 47V 500A AEC-Q200 56库存量
1,500预期 2026/7/9
最低: 1
倍数: 1

V MOVs PCB Mount Radial 30 VAC 37 VDC 47 V 93 V 10 mm 1 kA 5.6 J 4000 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 385VDC 470V 2500A AEC-Q200 608库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 220 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 100VDC 120V 5000A AEC-Q200 375库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 6 kA 30 J 2500 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 180VDC 220V 5000A AEC-Q200 113库存量
1,500预期 2026/8/19
最低: 1
倍数: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 55 J 850 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 225VDC 270V 5000A AEC-Q200 6库存量
1,500预期 2026/7/9
最低: 1
倍数: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 70 J 700 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 26VDC 33V 1000A AEC-Q200 33库存量
1,500在途量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 2 kA 7.9 J 0.01 uF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 320VDC 390V 5000A AEC-Q200 75库存量
1,500在途量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 350VDC 430V 5000A AEC-Q200 191库存量
1,000预期 2026/11/9
最低: 1
倍数: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 110 J 460 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 505VDC 620V 4500A AEC-Q200 664库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 136 J 330 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 560VDC 680V 4500A AEC-Q200 34库存量
1,000预期 2026/11/5
最低: 1
倍数: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16 mm 5 kA 136 J 310 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 180VDC 220V 7000A AEC-Q200 265库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 20 mm 10 kA 110 J 2500 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 225VDC 270V 7000A AEC-Q200 9库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 135 J 2000 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 30VDC 39V 2000A AEC-Q200 73库存量
最低: 1
倍数: 1

V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 77 V 20 mm 3 kA 25 J 0.021 uF - 40 C + 85 C Bulk