压敏电阻

结果: 17,344
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
YAGEO 压敏电阻 MOV 270V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,200库存量
2,000在途量
最低: 1
倍数: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 99 J - 40 C + 125 C Bulk
YAGEO 压敏电阻 MOV 680V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 2,100库存量
1,050预期 2026/7/15
最低: 1
倍数: 1

KH-AT Varistor PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J - 40 C + 125 C Bulk
YAGEO 压敏电阻 MOV 390V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,490库存量
1,500在途量
最低: 1
倍数: 1

KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J - 40 C + 125 C Bulk
YAGEO 压敏电阻 MOV 470V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,500库存量
最低: 1
倍数: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 42 J - 40 C + 125 C Bulk
YAGEO 压敏电阻 MOV 510V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 2,800库存量
400预期 2026/7/15
最低: 1
倍数: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 10 mm 3.5 kA 90 J - 40 C + 125 C Bulk
YAGEO 压敏电阻 MOV 510V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,500库存量
最低: 1
倍数: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J - 40 C + 125 C Bulk
YAGEO 压敏电阻 MOV 620V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,750库存量
1,400预期 2026/7/15
最低: 1
倍数: 1

KH-AT Varistor PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 10 mm 3.5 kA 95 J - 40 C + 125 C Bulk
YAGEO 压敏电阻 MOV 220V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 298库存量
750在途量
最低: 1
倍数: 1

KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 20 mm 10 kA 155 J - 40 C + 125 C Bulk
YAGEO 压敏电阻 MOV 430V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,487库存量
最低: 1
倍数: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 40 J - 40 C + 125 C Bulk
YAGEO 压敏电阻 MOV 910V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 750库存量
2,250在途量
最低: 1
倍数: 1

KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 255 J - 40 C + 125 C Bulk
YAGEO 压敏电阻 MOV 390V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 3,150库存量
最低: 1
倍数: 1

KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 70 J - 40 C + 125 C Bulk
YAGEO 压敏电阻 MOV 430V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 740库存量
2,250在途量
最低: 1
倍数: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J - 40 C + 125 C Bulk
YAGEO 压敏电阻 MOV 220V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,200库存量
2,000在途量
最低: 1
倍数: 1

KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 78 J - 40 C + 125 C Bulk
YAGEO 压敏电阻 MOV 240V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,000库存量
2,000在途量
最低: 1
倍数: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 42 J - 40 C + 125 C Bulk
YAGEO 压敏电阻 MOV 470V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,745库存量
1,250在途量
最低: 1
倍数: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 175 J - 40 C + 125 C Bulk
YAGEO 压敏电阻 MOV 240V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,600库存量
1,600在途量
最低: 1
倍数: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J - 40 C + 125 C Bulk
YAGEO 压敏电阻 MOV 270V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,199库存量
最低: 1
倍数: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J - 40 C + 125 C Bulk
YAGEO 压敏电阻 MOV 510V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,000库存量
2,000预期 2026/7/15
最低: 1
倍数: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J - 40 C + 125 C Bulk
TDK 压敏电阻 460VAC 10% 4032mm 50,710库存量
最低: 1
倍数: 1

CeraDiodes Standard MOVs PCB Mount SMD/SMT 4032 (10280 metric) 460 VAC 615 VDC 750 V 1.24 kV 1 kA 36 J 55 pF - 40 C + 85 C Blister Pack
Littelfuse 压敏电阻 50VAC 65VDC 1500pF AEC-Q200 2,543库存量
最低: 1
倍数: 1
: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 73 V to 91 V 140 V 800 A 1500 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns 压敏电阻 20mm Radial Disc MOV - Kinked Leads, T&R 4,761库存量
6,000预期 2026/10/19
最低: 1
倍数: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 220 J 780 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 17,500库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 175 VAC 225 VDC 270 V 455 V 16.5 mm 4.5 kA 70 J 888 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO 压敏电阻 620V 40KA MOV Disc Square 34mm 9,833库存量
最低: 1
倍数: 1

34S MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 34 mm 40 kA 780 J 3600 pF - 40 C + 85 C Bulk
Littelfuse 压敏电阻 50kA 130V 20000pF 559库存量
最低: 1
倍数: 1

BA MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 205 V 340 V 60 mm 50 kA 450 J 0.02 uF - 55 C + 85 C Bulk
TDK 压敏电阻 75VAC 10% 40mm High E 1,926库存量
最低: 1
倍数: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 220 V 40 mm 25 kA 190 J 0.011 uF - 40 C + 105 C Bulk