PCB Mount 压敏电阻

结果: 8,453
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Littelfuse 压敏电阻 275V 450pF 5,776库存量
最低: 1
倍数: 1

C-III MOVs PCB Mount Radial 275 VAC 275 VDC 473 V 710 V 17 mm 6 kA 145 J - 55 C + 85 C Bulk
Littelfuse 压敏电阻 SURFACE MOUNT SM7 VARISTOR 1,673库存量
最低: 1
倍数: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 473 V 710 V 1.2 kA 23 J 80 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 3.5V 30A 1270pF 8,600库存量
最低: 1
倍数: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.5 VDC 7 V 13 V 30 A 100 mJ 1270 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 3.5V 120A 2530pF 37,325库存量
最低: 1
倍数: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.5 VAC 3.5 VDC 7 V 13 V 120 A 300 mJ 2530 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 3.5V 100A 6000pF 4,079库存量
最低: 1
倍数: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.5 VAC 3.5 VDC 7 V 13 V 100 A 0.3 J 6000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 HIGH ENERGY PCB USE 214库存量
最低: 1
倍数: 1

HB34 MOVs PCB Mount Radial 300 VAC 410 VDC 470 V 780 V 34 mm 40 kA 430 J 4100 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 30 VDC .1J 74V-CL 30A PK 14,702库存量
10,000预期 2026/11/19
最低: 1
倍数: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 74 V 30 A 100 mJ 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 30V 30A 90pF 8,482库存量
5,000预期 2026/7/23
最低: 1
倍数: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 72 V 30 A 100 mJ 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 MULTI-LAYER VARISTOR SURFACE MOUNT 14,146库存量
最低: 1
倍数: 1
: 2,000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 43 V 68 V 280 A 1.2 J 1820 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 320V 380pF 14,621库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 462 V to 565 V 850 V 14 mm 4.5 kA 80 J 380 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 320V 750pF 12,789库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 462 V to 540 V 810 V 20 mm 6.5 kA 150 J 750 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 320V 2,428库存量
最低: 1
倍数: 1

C-III MOVs PCB Mount Radial 320 VAC 320 VDC 558 V 850 V 20 mm 9 kA 345 J - 55 C + 85 C Bulk
Littelfuse 压敏电阻 320V 50kA 7500pF 15库存量
48预期 2026/8/17
最低: 1
倍数: 1

BA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 760 V 60 mm 50 kA 1.1 kJ 7500 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 320V 40kA 3800pF 46库存量
48预期 2026/8/20
最低: 1
倍数: 1

DA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 830 V 40 mm 40 kA 460 J 3800 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 20V 100A 750pF 7 Inch Reel 2,574库存量
最低: 1
倍数: 1
: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 20 VAC 26 VDC 33 V 68 V 100 A 1 J 1100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 33V 500pF 1206 AEC-Q200 MLA AUTO 10,617库存量
10,000预期 2026/8/6
最低: 1
倍数: 1
: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VAC 33 VDC 49 V 75 V 180 A 800 mJ 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 33V 180A 500pF 8,006库存量
最低: 1
倍数: 1
: 10,000

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 33 VDC 75 V 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 20 VAC 6J 65V-CL 1KA-PK 9,162库存量
10,500预期 2026/6/22
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 64 V 14 mm 1 kA 6 J 6000 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 230V 250A 70pF 7 Inch Reel 2,644库存量
最低: 1
倍数: 1
: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 230 VAC 300 VDC 360 V 595 V 250 A 6 J 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 23 VAC 160J 63V-CL 2KA-PK 4,089库存量
3,500预期 2026/6/22
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 1.5 kA 80 J 0.012 uF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 25V 100A 700pF 7 Inch Reel 2,040库存量
最低: 1
倍数: 1
: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 25 VAC 31 VDC 39 V 79 V 100 A 1 J 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 25 VAC 1.2J 79V-CL 250A-P 9,638库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 35 V to 43 V 79 V 7 mm 250 A 1.2 J 900 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 25 VAC 3J 76V-CL 500A-PK 7,637库存量
2,000预期 2026/7/8
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 76 V 10 mm 500 A 3 J 2200 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 420V 70kA 6000pF 16库存量
最低: 1
倍数: 1

BA MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.06 kV 60 mm 70 kA 1.5 kJ 6000 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 42 VDC .8J 92V-CL 180A PK 4,923库存量
最低: 1
倍数: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 42 VDC 46 V 92 V 180 A 800 mJ 425 pF - 55 C + 125 C Reel, Cut Tape, MouseReel