Ammo Pack 压敏电阻

结果: 486
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Eaton Electronics 压敏电阻 MOVHE, 14 mm size, 275 VAC

MOVHE MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 50 A 155 J 460 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 14 mm size, 300 VAC

MOVHE MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 50 A 175 J 430 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 14 mm size, 320 VAC

MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 16.5 mm 50 A 180 J 390 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 14 mm size, 350 VAC

MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 16.5 mm 50 A 185 J 360 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 14 mm size, 385 VAC

MOVHE MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 50 A 190 J 320 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 14 mm size, 420 VAC

MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 50 A 200 J 290 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 14 mm size, 460 VAC

MOVHE MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 50 A 210 J 270 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 14 mm size, 510 VAC

MOVHE MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 50 A 235 J 240 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 14 mm size, 550 VAC

MOVHE MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 50 A 255 J 220 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 14 mm size, 625 VAC

MOVHE MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 50 A 280 J 200 pF - 40 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 19VDC 27V 125A AEC-Q200

SV MOVs Radial 60 V 5 mm 3100 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 24VDC 33V 125A AEC-Q200

SV MOVs Radial 73 V 5 mm 2500 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 28VDC 39V 125A AEC-Q200

SV MOVs Radial 86 V 5 mm 2300 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 34VDC 47V 125A AEC-Q200

SV MOVs Radial 104 V 5 mm 2000 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 42VDC 56V 125A AEC-Q200

SV MOVs Radial 123 V 5 mm 1700 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 55VDC 68V 125A AEC-Q200

SV MOVs Radial 150 V 5 mm 1500 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 16VDC 22V 250A AEC-Q200

SV MOVs Radial 43 V 7 mm 5400 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 180VDC 220V 1250A AEC-Q200

SV MOVs Radial 220 V 360 V 7 mm 230 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 200VDC 240V 1250A AEC-Q200

SV MOVs Radial 240 V 395 V 7 mm 210 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 19VDC 27V 250A AEC-Q200

SV MOVs Radial 53 V 7 mm 4800 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 225VDC 270V 1250A AEC-Q200

SV MOVs Radial 270 V 455 V 7 mm 190 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 24VDC 33V 250A AEC-Q200

SV MOVs Radial 65 V 7 mm 3900 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 28VDC 39V 250A AEC-Q200

SV MOVs Radial 77 V 7 mm 3600 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 350VDC 430V 1250A AEC-Q200

SV MOVs Radial 430 V 710 V 7 mm 130 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 34VDC 47V 250A AEC-Q200

SV MOVs Radial 93 V 7 mm 3300 pF - 55 C + 125 C Ammo Pack