Reel AEC-Q200 压敏电阻

结果: 553
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Eaton Electronics 压敏电阻 Surface Mount Automotive MLV, AMLV04, 0402 MLV 18 Vdc 无库存交货期 13 周
最低: 1
倍数: 1
: 10,000

AMLV04 MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 28 V 55 V 2 A 0.03 J 12 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic 压敏电阻 0603 40volts 27pF VV=65volts AEC-Q200

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 5 A 27 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic 压敏电阻 0603 30volts 68pF VV=42volts AEC-Q200

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 15 A 68 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns 压敏电阻 AV AUTO SERIES 17V

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 20 VDC 27 V 44 V 1.2 kA 7.2 J 8000 pF - 55 C + 125 C AEC-Q200 Reel
Bourns 压敏电阻 AV AUTO SERIES 40V

AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 200 A 400 pF - 55 C + 125 C AEC-Q200 Reel
Bourns 压敏电阻 AV AUTO SERIES 40V

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 400 A 900 pF - 55 C + 125 C AEC-Q200 Reel
Bourns 压敏电阻 AV AUTO SERIES 40V

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 800 A 1800 pF - 55 C + 125 C AEC-Q200 Reel
TDK 压敏电阻 0603 18VDC 220pF AEC-Q200

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 220 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK 压敏电阻 0603 31VDC 100pF AEC-Q200

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 300 mJ 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK 压敏电阻 AEC-Q200

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 330 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK 压敏电阻 CT0805K30G_G

SMD Disc Varistor, 4032mm 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 270 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK 压敏电阻 AEC-Q200

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 330 pF - 55 C + 150 C AEC-Q200 Reel
TDK 压敏电阻 CT1206K30G2

SMD Disc Varistor, Auto-Grade 4032mm AEC-Q200 Reel
TDK 压敏电阻 1206 18VDC 1500pF AEC-Q200

CeraDiodes Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 500 mJ 1500 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK 压敏电阻 1206 22VDC 1500pF AEC-Q200

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 600 mJ 1500 pF - 55 C + 150 C AEC-Q200 Reel
TDK 压敏电阻 1206 26VDC 1500pF AEC-Q200

CeraDiodes Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 1500 pF - 55 C + 150 C AEC-Q200 Reel
TDK 压敏电阻 1206 31VDC 1200pF AEC-Q200

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 1200 pF - 55 C + 150 C AEC-Q200 Reel
TDK 压敏电阻 1206 38VDC 1000pF AEC-Q200

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 1000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK 压敏电阻 1206 45VDC 820pF AEC-Q200

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 820 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK 压敏电阻 1206 16VDC 1500pF AEC-Q200

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1500 pF - 55 C + 150 C AEC-Q200 Reel
TDK 压敏电阻 CT1206K20AUTOG_G

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 1500 pF - 55 C + 150 C AEC-Q200 Reel
TDK 压敏电阻 CT1206K25AUTOG_G

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 1200 pF - 55 C + 150 C AEC-Q200 Reel
TDK 压敏电阻 CT1210K17G_G

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 2200 pF - 55 C + 150 C AEC-Q200 Reel
TDK 压敏电阻 CT1210K30G_G

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1500 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK 压敏电阻 CT1210K35G_G

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 1000 pF - 55 C + 150 C AEC-Q200 Reel