F1 压敏电阻

结果: 20,793
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Littelfuse 压敏电阻 30V 1760pF 1210 AEC-Q200 MLA AUTO 1,918库存量
最低: 1
倍数: 1
: 2,000

MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 43 V 68 V 220 A 900 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 320V 170pF 6,943库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 850 V 10 mm 2.5 kA 25 J 170 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 20V 100A 750pF 13 Inch Reel 6,496库存量
最低: 1
倍数: 1
: 4,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 20 VAC 26 VDC 33 V 68 V 100 A 1 J 1100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 250 VAC 10J 650V-CL 400A-PK 5,306库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 250 VAC 330 VDC 351 V to 449 V 650 V 5 mm 400 A 10 J 50 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS / LEAD FREE 2,452库存量
最低: 1
倍数: 1

C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 20 mm 9 kA 390 J - 55 C + 85 C Bulk
Littelfuse 压敏电阻 250A 600pF 12,924库存量
最低: 1
倍数: 1
: 1,000

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 7 mm 250 A 3 J 600 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse 压敏电阻 50 VAC 8J 135V-CL 2.5KA-P 6,844库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 50 VAC 66 VDC 73 V to 91 V 135 V 10 mm 2.5 kA 8 J 1100 pF - 55 C + 85 C Bulk
KYOCERA AVX 压敏电阻 14VAC 18VDC 0.02J 17 pF 26V 45V 9,892库存量
最低: 1
倍数: 1
: 10,000

CAN FLX MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 26 V 45 V 4 A 20 mJ 17 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX 压敏电阻 14VAC 18VDC 0.05J 75 pF 28V 50V 6,314库存量
最低: 1
倍数: 1
: 1,000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 28 V 50 V 20 A 50 mJ 75 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 34VAC 48VDC 0.9J 450 pF 62 V 100V 8,507库存量
最低: 1
倍数: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 220 A 900 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 20VAC 26VDC 0.3J 82pF 36 V 67V 23,319库存量
最低: 1
倍数: 1
: 4,000

VCAC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 36 V 67 V 30 A 300 mJ 82 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 14VAC 18VDC 0.05J 50 pF 40 V 50V 18,987库存量
最低: 1
倍数: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns 压敏电阻 AV AUTO SERIES 14V 6,529库存量
最低: 1
倍数: 1
: 1,000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 16 VDC 24 V 40 V 800 A 2.4 J 4500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns 压敏电阻 DV SERIES 150V 6,210库存量
最低: 1
倍数: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 240 V 395 V 1.2 mA 18.5 J 220 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 510volts 14mm 8,169库存量
最低: 1
倍数: 1
: 400

MOV-14DxxxK MOVs PCB Mount Radial 320 VAC 510 VDC 510 V 845 V 14 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Reel, Cut Tape
Bourns 压敏电阻 ZV 30V 10% 5,442库存量
最低: 1
倍数: 1
: 1,000

ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.4 J 1800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET 压敏电阻 170V 500A 2220 AEC-Q200 4,244库存量
最低: 1
倍数: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 130 VAC 170 VDC 205 V 340 V 500 A 7.4 J 500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET 压敏电阻 31V 800A 1812 AEC-Q200 8,010库存量
最低: 1
倍数: 1
: 1,000

VE MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 67 V 800 A 3.9 J 2300 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 THERMALLY PROTECTED VARISTOR 14MM 2,840库存量
最低: 1
倍数: 1

iTMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 THERMALLY PROTECTED VARISTOR 20MM 6,643库存量
最低: 1
倍数: 1

iTMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 10 kA 120 J 1600 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 THERMALLY PROTECTED VARISTOR 20MM 5,160库存量
最低: 1
倍数: 1

iTMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 20 mm 10 kA 250 J 800 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 THERMALLY PROTECTED VARISTOR 20MM 1,165库存量
最低: 1
倍数: 1

TMOV MOVs PCB Mount Radial 575 VAC 1.568 kV 20 mm 10 kA 275 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 625V 20KA SQ 25MM PB FREE 25S 780库存量
最低: 1
倍数: 1

TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.625 kV 25 mm 20 kA 600 J 550 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 THERMALLY PROTECTED VARISTOR 34 MM DISC 246库存量
最低: 1
倍数: 1

TMOV MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 730 V 34 mm 40 kA 550 J 4500 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 18V 1270pF 1206 AEC-Q200 MLA AUTO 2,585库存量
最低: 1
倍数: 1
: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 28 V 44 V 150 A 400 mJ 1270 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel