MIFLEX 压敏电阻

结果: 1,328
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Bourns 压敏电阻 7mm Radial Disc MOV - Kinked Leads, T&R 3,487库存量
最低: 1
倍数: 1
: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 50 VAC 65 VDC 82 V 135 V 9 mm 1.2 kA 5.5 J 720 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 7mm Radial Disc MOV - Kinked Leads, T&R 3,342库存量
最低: 1
倍数: 1
: 1,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 510 VAC 675 VDC 820 V 1.355 kV 9 mm 1.2 kA 40 J 72 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 1,867库存量
最低: 1
倍数: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Reel, Cut Tape
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 1,734库存量
最低: 1
倍数: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 50 VAC 65 VDC 82 V 135 V 12.5 mm 2.5 kA 12 J 1440 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 5,693库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 75 VAC 100 VDC 120 V 200 V 16.5 mm 4.5 kA 32 J 2040 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 5,897库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 95 VAC 125 VDC 150 V 250 V 16.5 mm 4.5 kA 40 J 1560 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 4,135库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 14 VAC 18 VDC 22 V 43 V 16.5 mm 1 kA 5 J 0.012 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 7mm Radial Disc MOV - Kinked Leads, T&R 3,105库存量
最低: 1
倍数: 1
: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 6.5 J 600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 7mm Radial Disc MOV - Kinked Leads, T&R 3,923库存量
最低: 1
倍数: 1
: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 190 VAC 250 VDC 300 V 500 V 9 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 1,884库存量
最低: 1
倍数: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 95 VAC 125 VDC 150 V 250 V 12.5 mm 2.5 kA 22 J 804 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 1,912库存量
最低: 1
倍数: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 140 VAC 180 VDC 220 V 360 V 12.5 mm 2.5 kA 32 J 540 pF - 40 C + 105 C Reel, Cut Tape
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 4,000库存量
最低: 1
倍数: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 115 VAC 150 VDC 180 V 300 V 12.5 mm 2.5 kA 27 J 672 pF - 40 C + 105 C Reel, Cut Tape
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 1,980库存量
最低: 1
倍数: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 190 VAC 250 VDC 300 V 500 V 12.5 mm 2.5 kA 40 J 396 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 5,968库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 190 VAC 250 VDC 300 V 500 V 16.5 mm 4.5 kA 77 J 804 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 4,856库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 20 VAC 26 VDC 33 V 65 V 16.5 mm 1 kA 7.5 J 8640 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 5,793库存量
最低: 1
倍数: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 320 VAC 415 VDC 510 V 845 V 16.5 mm 4.5 kA 125 J 468 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 5,676库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 40 VAC 56 VDC 68 V 135 V 16.5 mm 1 kA 14 J 6240 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 3,757库存量
最低: 1
倍数: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 130 J 360 pF - 40 C + 105 C Reel, Cut Tape
Bourns 压敏电阻 20mm Radial Disc MOV - Kinked Leads, T&R 4,575库存量
最低: 1
倍数: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 150 VAC 200 VDC 240 V 395 V 23 mm 6.5 kA 108 J 1980 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 20mm Radial Disc MOV - Kinked Leads, T&R 2,751库存量
最低: 1
倍数: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 210 VAC 275 VDC 330 V 550 V 23 mm 6.5 kA 150 J 1440 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 1,786库存量
最低: 1
倍数: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 2.5 kA 70 J 192 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 10mm Radial Disc MOV - Kinked Leads, T&R 1,907库存量
最低: 1
倍数: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 75 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 4,663库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 60 VAC 85 VDC 100 V 165 V 16.5 mm 4.5 kA 28 J 2400 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 5,674库存量
最低: 1
倍数: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 11 VAC 14 VDC 18 V 36 V 16.5 mm 1 kA 4 J 0.0144 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, T&R 2,292库存量
最低: 1
倍数: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 125 J 516 pF - 40 C + 105 C Reel, Cut Tape, MouseReel