V 系列 压敏电阻

结果: 646
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 封装
Chemi-Con 压敏电阻 14VDC 18V 250A AEC-Q200

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 500 A 0.9 J 3800 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 145VDC 180V 1250A AEC-Q200

V MOVs PCB Mount Radial 110 VAC 145 VDC 180 V 300 V 8.5 mm 1.25 kA 11 J 430 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 170VDC 200V 1250A AEC-Q200

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.75 kA 12.5 J 250 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 18VDC 22V 250A AEC-Q200

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 1.1 J 3200 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 200VDC 240V 1250A AEC-Q200

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 8.5 mm 1.25 kA 15 J 210 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 22VDC 27V 250A AEC-Q200

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 8.5 mm 500 A 1.3 J 2800 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 26VDC 33V 250A AEC-Q200

V MOVs Bulk
Chemi-Con 压敏电阻 270VDC 330V 1250A AEC-Q200

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.75 kA 20 J 160 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 300VDC 360V 1250A AEC-Q200

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.75 kA 23 J 150 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 320VDC 390V 1250A AEC-Q200

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.75 kA 25 J 140 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 410VDC 510V 1250A AEC-Q200

V Bulk
Chemi-Con 压敏电阻 44VDC 56V 250A AEC-Q200

V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 110 V 7 mm 500 A 2.7 J 1700 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 55VDC 68V 250A AEC-Q200

V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 135 V 7 mm 500 A 3.3 J 1500 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 85VDC 100V 2000A AEC-Q200

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 3 kA 12 J 1600 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 100VDC 120V 2000A AEC-Q200

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 9 mm 3 kA 14.5 J 1400 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 12VDC 15V 400A AEC-Q200

V MOVs PCB Mount Radial 8 VAC 12 VDC 15 V 30 V 9 mm 800 A 2 J 9600 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 125VDC 150V 2000A AEC-Q200

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 9 mm 3 kA 18 J 1300 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 14VDC 18V 400A AEC-Q200

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 9 mm 800 A 2.2 J 8000 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 145VDC 180V 2000A AEC-Q200

V MOVs PCB Mount Radial 110 VAC 145 VDC 180 V 300 V 9 mm 3 kA 22 J 900 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 170VDC 200V 2000A AEC-Q200

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 11.5 mm 3 kA 25 J 500 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 18VDC 22V 400A AEC-Q200

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 11.5 mm 800 A 2.6 J 7000 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 180VDC 220V 2000A AEC-Q200

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 3 kA 27.5 J 450 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 200VDC 240V 2000A AEC-Q200

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 3 kA 30 J 400 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 22VDC 27V 400A AEC-Q200

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 9 mm 800 A 3.2 J 6000 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 225VDC 270V 2000A AEC-Q200

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 3 kA 35 J 350 pF - 40 C + 85 C Bulk