AEC-Q100 压敏电阻

结果: 669
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
KOA Speer 压敏电阻 240Volt 20mm 无库存
最低: 1
倍数: 1
: 1,000

U MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 7 kA 120 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer 压敏电阻 270Volt 20mm 无库存
最低: 1
倍数: 1
: 1,000

U MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 7 kA 135 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer 压敏电阻 330Volt 20mm 无库存
最低: 1
倍数: 1

U MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 20 mm 6.5 kA - 40 C + 85 C AEC-Q100 Bulk
KOA Speer 压敏电阻 360Volt 20mm 无库存
最低: 1
倍数: 1
: 700

U MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 20 mm 6.5 kA 180 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer 压敏电阻 430Volt 20mm 无库存
最低: 1
倍数: 1
: 700

U MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 6.5 kA 215 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer 压敏电阻 510Volt 20mm 无库存
最低: 1,000
倍数: 1,000

U MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 20 mm 6.5 kA - 40 C + 85 C AEC-Q100 Bulk
KOA Speer 压敏电阻 620Volt 20mm 无库存
最低: 1
倍数: 1
: 700

U MOVs PCB Mount Radial 380 VAC 505 VDC 620 V 1.025 kV 20 mm 6.5 kA 273 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer 压敏电阻 750Volt 20mm 无库存
最低: 1
倍数: 1
: 700

U MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 6.5 kA 300 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer 压敏电阻 780Volt 20mm 无库存
最低: 1
倍数: 1
: 700

U MOVs PCB Mount Radial 485 VAC 640 VDC 780 V 1.29 kV 20 mm 6.5 kA 300 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer 压敏电阻 820Volt 20mm 无库存
最低: 1
倍数: 1
: 500

U MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 325 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer NVD07UCDMHTA068
KOA Speer 压敏电阻 68 Volts VARISTOR 无库存
最低: 1
倍数: 1
: 1,500

U + 85 C AEC-Q100 Ammo Pack
KYOCERA AVX 压敏电阻 13VAC 18VDC 0.1J 150 pF 25.5 V 42V

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 51V 180A 600pF AEC-Q 200 0805

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 32 VAC 42 VDC 51 V 80 V 180 A 800 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel
TDK 压敏电阻 0805 35VAC 150pF 80A AEC-Q200

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 35 VAC 45 VDC 56 V 95 V 80 A 300 mJ 150 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK 压敏电阻 CT0805S14BAUTOG

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 24.5 V 42 V 120 A 300 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel
TDK 压敏电阻 1210 17Vrms 2.5A

Standard High Speed MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 2000 pF - 55 C + 150 C AEC-Q100 Reel
TDK 压敏电阻 1210 20Vrms 2.5A

Standard High Speed MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1500 pF - 55 C + 150 C AEC-Q100 Reel
TDK 压敏电阻 1210 25Vrms 2.5A

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 1500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 14V 5mm Epoxy AEC-Q200 AUMOV

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 1 A 1 J 1100 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse 压敏电阻 17V 5mm Epoxy AEC-Q200 AUMOV

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 1 A 1.4 J 950 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse 压敏电阻 25V 5mm Epoxy AEC-Q200 AUMOV

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 1 A 2.5 J 750 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse 压敏电阻 30V 5mm Epoxy AEC-Q200 AUMOV

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 1 A 3.1 J 650 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse 压敏电阻 42V 5mm Epoxy AEC-Q200 AUMOV

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 1 A 5 J 500 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse 压敏电阻 14V 5mm Phenolic AEC-Q200 AUMOV

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 1 A 1 J 1100 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse 压敏电阻 17V 5mm Phenolic AEC-Q200 AUMOV

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 1 A 1.4 J 950 pF - 40 C + 125 C AEC-Q100 Bulk