AEC-Q100 压敏电阻

结果: 669
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Littelfuse 压敏电阻 25V 5mm Phenolic AEC-Q200 AUMOV

AUMOV AEC-Q100 Ammo Pack
Littelfuse 压敏电阻 25V 5mm Phenolic AEC-Q200 AUMOV

AUMOV AEC-Q100 Reel
Littelfuse 压敏电阻 42V 5mm Phenolic AEC-Q200 AUMOV

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 1 A 5 J 500 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse 压敏电阻 14V 7mm Epoxy AEC-Q200 AUMOV

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 2.5 A 2.2 J 2450 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse 压敏电阻 25V 7mm Epoxy AEC-Q200 AUMOV

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 2.5 A 5.5 J 1500 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse 压敏电阻 42V 7mm Epoxy AEC-Q200 AUMOV

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 2.5 A 11 J 1000 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse 压敏电阻 14V 7mm Phenolic AEC-Q200 AUMOV

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 2.5 A 2.2 J 2450 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse 压敏电阻 14V 7mm Phenolic AEC-Q200 AUMOV

AUMOV AEC-Q100 Reel
Littelfuse 压敏电阻 17V 7mm Phenolic AEC-Q200 AUMOV

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 2.5 A 2.8 J 2100 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse 压敏电阻 25V 7mm Phenolic AEC-Q200 AUMOV

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 2.5 A 5.5 J 1500 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse 压敏电阻 42V 7mm Phenolic AEC-Q200 AUMOV

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 2.5 A 11 J 1000 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse 压敏电阻 30V 10mm Epoxy AEC-Q200 AUMOV

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 5 A 15.5 J 2550 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse 压敏电阻 14V 10mm Phenolic AEC-Q200 AUMOV

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 5 A 5 J 4650 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse 压敏电阻 30V 20mm Epoxy AEC-Q200 AUMOV

AUMOV AEC-Q100 Bulk
Littelfuse 压敏电阻 14V 20mm Phenolic AEC-Q200 AUMOV

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 20 A 28 J 0.0222 uF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse 压敏电阻 25V 20mm Phenolic AEC-Q200 AUMOV

AUMOV AEC-Q100 Ammo Pack
Littelfuse 压敏电阻 25V 20mm Phenolic AEC-Q200 AUMOV

AUMOV AEC-Q100 Reel
Littelfuse 压敏电阻 3.5V 3000pF 1206 AEC-Q200 MLA AUTO

MLA AUTO Varistor SMD/SMT SMD/SMT 1206 (3216 metric) 3.5 VDC 13 V 7500 pF AEC-Q100 Reel
Littelfuse 压敏电阻 30V 690pF 1206 AEC-Q200 MLA AUTO

MLA AUTO Varistor SMD/SMT SMD/SMT 1206 (3216 metric) 25 VDC 67 V 550 pF AEC-Q100 Reel
Littelfuse 压敏电阻 48V 380pF 1210 AEC-Q200 MLA AUTO

MLA AUTO Varistor SMD/SMT SMD/SMT 1210 (3225 metric) 48 VDC 105 V 380 pF AEC-Q100 Reel
KYOCERA AVX 压敏电阻 18VAC 26VDC 0.1J 155 pF 34.5 V 60V

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX 压敏电阻 TRANSGUARD

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 12 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX 压敏电阻 8.5V 40A 1100pF AEC- Q200 0805

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 40 A 100 mJ 1100 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX 压敏电阻 8.5V 120A 3000pF AEC -Q200 0805

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 3000 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX 压敏电阻 12.7V 40A 750pF AEC- Q200 0805

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 12.7 V 22 V 40 A 100 mJ 750 pF - 55 C + 125 C AEC-Q100 Reel