V 系列 压敏电阻

结果: 646
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 封装
Chemi-Con 压敏电阻 615VDC 750V 2500A AEC-Q200

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 3.5 kA 70 J 150 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 615VDC 750V 2500A AEC-Q200

V MOVs PCB Mount Radial 460 VAC 65 VDC 750 V 1.24 kV 11.5 mm 3.5 kA 70 J 150 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 65VDC 82V 2500A AEC-Q200

V Bulk
Chemi-Con 压敏电阻 745VDC 910V 2500A AEC-Q200

V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 90 J 125 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 745VDC 910V 2500A AEC-Q200

V MOVs Bulk
Chemi-Con 压敏电阻 825VDC 1000V 3000A AEC-Q200

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12 mm 4.2 kA 100 J 180 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 895VDC 1100V 3000A AEC-Q200

V Bulk
Chemi-Con 压敏电阻 980VDC 1200V 3000A AEC-Q200

V MOVs PCB Mount Radial 720 VAC 980 VDC 1.2 kV 1.95 kV 12 mm 4.2 kA 120 J 150 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 1220VDC 1500V 3000A AEC-Q200

V Bulk
Chemi-Con 压敏电阻 350VDC 430V 3000A AEC-Q200

V Bulk
Chemi-Con 压敏电阻 410VDC 510V 3000A AEC-Q200

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 12 mm 4.2 kA 67 J 330 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 460VDC 560V 3000A AEC-Q200

V Bulk
Chemi-Con 压敏电阻 505VDC 620V 3000A AEC-Q200

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12 mm 4.2 kA 67 J 280 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 560VDC 680V 3000A AEC-Q200

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12 mm 4.2 kA 67 J 260 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 615VDC 750V 3000A AEC-Q200

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12 mm 4.2 kA 70 J 235 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 670VDC 820V 3000A AEC-Q200

V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12 mm 4.2 kA 80 J 220 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 745VDC 910V 3000A AEC-Q200

V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12 mm 4.2 kA 90 J 195 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 895VDC 1100V 4500A AEC-Q200

V MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 220 J 190 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 980VDC 1200V 4500A AEC-Q200

V MOVs PCB Mount Radial 720 VAC 980 VDC 1.2 kV 1.95 kV 14 mm 5 kA 340 j 170 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 12VDC 15V 1000A AEC-Q200

V MOVs PCB Mount Radial 8 VAC 12 VDC 15 V 30 V 14 mm 2 kA 3.6 J 0.0195 uF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 125VDC 150V 5000A AEC-Q200

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 1220VDC 1500V 4500A AEC-Q200

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 14VDC 18V 1000A AEC-Q200

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 14 mm 2 kA 4.3 J 0.0165 uF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 145VDC 180V 5000A AEC-Q200

V MOVs PCB Mount Radial 110 VAC 145 VDC 180 V 300 V 14 mm 6 kA 45 J 1650 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 1465VDC 1800V 4500A AEC-Q200

V MOVs Bulk