AEC-Q200 压敏电阻

结果: 788
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS/LEAD FREE

AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 23 mm 10 kA 365 J 350 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS/LEAD FREE

AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 23 mm 10 kA 370 J 300 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse 压敏电阻 1ADIAL VARISTOR 20MM ROHS/LEAD FREE

AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 23 mm 10 kA 100 J 5200 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS/LEAD FREE

AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 23 mm 10 kA 100 J 5200 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS/LEAD FREE
AUMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 10 kA 490 J 250 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS/LEAD FREE
AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 23 mm 10 kA 120 J 4800 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS/LEAD FREE

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 23 mm 10 kA 120 J 4800 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS/LEAD FREE

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 23 mm 10 kA 150 J 3700 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS/LEAD FREE

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 23 mm 10 kA 150 J 3700 pF - 40 C + 125 C AEC-Q200 Reel
KYOCERA AVX 压敏电阻 18VAC 26VDC 0.3J 250 pF 34.5 V 60V

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 80 A 300 mJ 250 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 TRANSGUARD

VCAS MLVs PCB Mount SMD/SMT 13 VAC 18 VDC 150 V to 200 V 350 V 2 A 0.03 J 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
KYOCERA AVX 压敏电阻 TRANSGUARD

VCAS MLVs PCB Mount SMD/SMT 17 VAC 24 VDC 90 V to 150 V 240 V 3 A 0.04 J 3.3 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
KYOCERA AVX 压敏电阻 TRANSGUARD

VCAS MLVs PCB Mount SMD/SMT 21 VAC 30 VDC 150 V to 200 V 350 V 2 A 0.03 J 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
KYOCERA AVX 压敏电阻 TRANSGUARD

VCAS MLVs PCB Mount SMD/SMT 21 VAC 30 VDC 90 V to 150 V 240 V 3 A 0.04 J 3.3 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
KYOCERA AVX 压敏电阻 0805 26V 0.1J 120pF AECQ200

VCAS MOVs SMD/SMT SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 34.5V 100A 250pF AEC -Q200 0805

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 100 A 300 mJ 250 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
KYOCERA AVX 压敏电阻 TRANSGUARD

VCAS MLVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 90 V 200 A 0.6 J 260 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX 压敏电阻 25.5V 500A 3100pF AE C-Q200 0805

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.6 J 3100 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX 压敏电阻 31Vdc 65V AECQ200 Va ristors

VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 65 V 300 A 1.7 J 1200 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX 压敏电阻 31Vdc 65V AECQ200 Va ristors

VGAS MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 65 V 1.2 kA 12 J 6100 pF - 55 C + 125 C AEC-Q200 Reel
Bourns 压敏电阻 AV 40 K 2220 122 Ni R1

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1.2 kA 5500 pF - 55 C + 125 C AEC-Q200 Reel
KEMET 压敏电阻 16V 120A 0805 AEC-Q200

VA - 55 C + 125 C AEC-Q200 Reel
KEMET 压敏电阻 20V 120A 0805 AEC-Q200

VA + 125 C AEC-Q200 Reel
KEMET 压敏电阻 16V 200A 1206 AEC-Q200

VA - 55 C + 125 C AEC-Q200 Reel
KEMET 压敏电阻 20V 200A 1206 AEC-Q200

VA + 125 C AEC-Q200 Reel