MIFLEX 压敏电阻

结果: 1,328
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Bourns 压敏电阻 EV510Vrms 14mm Bulk L2 5,075库存量
最低: 1
倍数: 1

EV Disc Varistors Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 8 kA 310 pF - 40 C + 105 C Bulk
Bourns 压敏电阻 EV 150Vrms 14mm Bulk L2 10,101库存量
最低: 1
倍数: 1

EV Disc Varistors Through Hole Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 8 kA 900 pF - 40 C + 105 C Bulk
Bourns 压敏电阻 EV 250Vrms 10mm Bulk L2 15,045库存量
最低: 1
倍数: 1

EV Disc Varistors Through Hole Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 5 kA 320 pF - 40 C + 105 C Bulk
Bourns 压敏电阻 EV 385Vrms 14mm Bulk L2 5,080库存量
最低: 1
倍数: 1

EV Disc Varistors Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 8 kA 400 pF - 40 C + 105 C Bulk
Bourns 压敏电阻 EV 230Vrms 14mm Bulk L2 4,878库存量
最低: 1
倍数: 1

EV Disc Varistors Through Hole Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 8 kA 650 pF - 40 C + 105 C Bulk
Bourns 压敏电阻 EV 320Vrms 7mm Bulk L2 5,936库存量
最低: 1
倍数: 1

EV Disc Varistors Through Hole Radial 320 VAC 420 VDC 510 V 840 V 9 mm 2.5 kA 140 pF - 40 C + 105 C Bulk
Bourns 压敏电阻 EV 300Vrms 7mm Bulk L2 5,852库存量
最低: 1
倍数: 1

EV Disc Varistors Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 2.5 kA 150 pF - 40 C + 105 C Bulk
Bourns 压敏电阻 IsoMOV 5KA 250Vrms Bulk Crimped

IsoM5 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 10 kA 203 J 40 pF - 40 C + 125 C Bulk
Bourns ISOM3-275-B-L2-S1
Bourns 压敏电阻 ISOMOV 3KA 275VRMS IN-LINE

Bulk
Bourns 压敏电阻 ZV 25V 10%

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C Reel
Bourns 压敏电阻 14mm Radial Disc MOV - Kinked Leads, Bulk

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 4.5 kA 190 J 264 pF - 40 C + 105 C Bulk
Bourns 压敏电阻 IsoMOV 8KA 380Vrms Bulk Straight

IsoM8 MOVs, GDTs PCB Mount Radial 385 VAC 505 VDC 13.2 mm 15 kA 453 J 50 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 IsoMOV 5KA 555Vrms Bulk Straight

IsoM5 MOVs, GDTs PCB Mount Radial 555 VAC 745 VDC 13.2 mm 10 kA 442 J 40 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 IsoMOV 8KA 250Vrms Bulk Straight

IsoM8 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 15 kA 313 J 50 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 IsoMOV 8KA 275Vrms Bulk Straight

IsoM8 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 15 kA 340 J 50 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 IsoMOV 8KA 420Vrms Bulk Straight

IsoM8 MOVs, GDTs PCB Mount Radial 420 VAC 560 VDC 13.2 mm 15 kA 497 J 50 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 IsoMOV 5KA 230Vrms Bulk Straight

IsoM5 MOVs, GDTs PCB Mount Radial 230 VAC 300 VDC 620 V 13.2 mm 10 kA 188 J 40 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 IsoMOV 5KA 510Vrms Bulk Straight

IsoM5 MOVs, GDTs PCB Mount Radial 510 VAC 670 VDC 13.2 mm 10 kA 407 J 40 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 IsoMOV 8KA 555Vrms Bulk Straight

IsoM8 MOVs, GDTs PCB Mount Radial 555 VAC 745 VDC 13.2 mm 15 kA 643 J 50 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 IsoMOV 5KA 300Vrms Bulk Straight

IsoM5 MOVs, GDTs PCB Mount Radial 300 VAC 385 VDC 800 V 13.2 mm 10 kA 242 J 40 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 IsoMOV 8KA 300Vrms Bulk Straight

IsoM8 MOVs, GDTs PCB Mount Radial 300 VAC 385 VDC 800 V 13.2 mm 15 kA 367 J 50 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 IsoMOV 8KA 320Vrms Bulk Straight

IsoM8 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 15 kA 388 J 50 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 IsoMOV 8KA 510Vrms Bulk Straight

IsoM8 MOVs, GDTs PCB Mount Radial 510 VAC 670 VDC 13.2 mm 15 kA 594 J 50 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 IsoMOV 5KA 275Vrms Bulk Straight

IsoM5 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 10 kA 223 J 40 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 IsoMOV 5KA 320Vrms Bulk Straight

IsoM5 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 10 kA 258 J 40 pF - 40 C + 125 C Bulk