MIFLEX 压敏电阻

结果: 1,328
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Bourns 压敏电阻 IsoMOV 5KA 250Vrms Bulk Straight

IsoM5 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 10 kA 203 J 40 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 IsoMOV 5KA 380Vrms Bulk Straight

IsoM5 MOVs, GDTs PCB Mount Radial 385 VAC 505 VDC 13.2 mm 10 kA 305 J 40 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 IsoMOV 5KA 420Vrms Bulk Straight

IsoM5 MOVs, GDTs PCB Mount Radial 420 VAC 560 VDC 13.2 mm 10 kA 336 J 40 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 IsoMOV 5KA 175Vrms Bulk Straight

IsoM5 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 10 kA 144 J 40 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 CV 230 K 14 B L1
Bulk
Bourns 压敏电阻 CV 250 K 20 B L1
Bulk
Bourns 压敏电阻 CV 250 K 14 B L1
Bulk
Bourns 压敏电阻 CV 420 K 20 B L1

CV Bulk
Bourns 压敏电阻 CV 130 K 10 B L1
Bulk
Bourns 压敏电阻 CV 680 K 20 B L1
Bulk
Bourns 压敏电阻 CV+ 230 K 7 B L1
Bulk
Bourns 压敏电阻 CVQ 250Vrms 23mm Bulk L1
Bulk
Bourns 压敏电阻 CV+ 130 K 23 B L1
Bulk
Bourns 压敏电阻 CV 115 K 10 B L1
Bulk
Bourns 压敏电阻 IsoMOV 8KA 320Vrms Bulk Crimped

IsoM8 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 15 kA 388 J 50 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 IsoMOV 5KA 510Vrms Reel Crimped

IsoM5 MOVs, GDTs PCB Mount Radial 510 VAC 670 VDC 13.2 mm 10 kA 407 J 40 pF - 40 C + 125 C Reel
Bourns 压敏电阻 IsoMOV 3KA 175Vrms Bulk Crimped

IsoM3 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 6 kA 88 J 30 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 IsoMOV 3KA 250Vrms Bulk Crimped

IsoM3 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 6 kA 117 J 30 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 IsoMOV 3KA 275Vrms Reel Crimped

IsoM3 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 6 kA 126 J 30 pF - 40 C + 125 C Reel
Bourns 压敏电阻 IsoMOV 5KA 555Vrms Bulk Crimped

IsoM5 MOVs, GDTs PCB Mount Radial 555 VAC 745 VDC 13.2 mm 10 kA 442 J 40 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 IsoMOV 3KA 300Vrms Bulk Crimped

IsoM3 MOVs, GDTs PCB Mount Radial 300 VAC 385 VDC 800 V 13.2 mm 6 kA 136 J 30 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 IsoMOV 3KA 230Vrms Bulk Straight

IsoM3 MOVs, GDTs PCB Mount Radial 230 VAC 300 VDC 620 V 13.2 mm 6 kA 109 J 30 pF - 40 C + 125 C Bulk
Bourns 压敏电阻 IsoMOV 3KA 230Vrms Reel Crimped

IsoM3 MOVs, GDTs PCB Mount Radial 230 VAC 300 VDC 620 V 13.2 mm 6 kA 109 J 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns 压敏电阻 IsoMOV 3KA 250Vrms Reel Crimped

IsoM3 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 6 kA 117 J 30 pF - 40 C + 125 C Reel
Bourns 压敏电阻 IsoMOV 5KA 380Vrms Bulk Crimped

IsoM5 MOVs, GDTs PCB Mount Radial 385 VAC 505 VDC 13.2 mm 10 kA 305 J 40 pF - 40 C + 125 C Bulk