B72547L3140S200

TDK
871-B72547L3140S200
B72547L3140S200

制造商:

说明:
压敏电阻 14V 1200A 5800mJ

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 908

库存:
908 可立即发货
数量大于908的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥26.9618 ¥26.96
¥17.0404 ¥170.40
¥15.4697 ¥386.74
¥13.2323 ¥1,323.23
¥12.4074 ¥3,101.85
¥10.8367 ¥5,418.35
整卷卷轴(请按1000的倍数订购)
1,000 报价

产品属性 属性值 选择属性
TDK
产品种类: 压敏电阻
RoHS:  
Leaded SHCV
MLVs
PCB Mount
Radial
14 VAC
16 VDC
22 V
40 V
1.2 kA
12 J
4.7 uF
- 55 C
+ 125 C
Reel
Cut Tape
商标: TDK
高度: 4.1 mm
长度: 7.8 mm
产品类型: Varistors
工厂包装数量: 1000
子类别: Varistors
宽度: 9 mm
零件号别名: SR2S14BM475X
单位重量: 650 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8504509102
BRHTS:
85334012
ECCN:
EAR99
原产地分类
原产国:
克罗地亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ceramic Transient Varistors

TDK Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.

引线型瞬态电压/RFI抑制器 (SHCV)

TDK引线型瞬态电压/RFI抑制器 (SHCV) 提供可靠的汽车瞬态(如负载突降和快速启动)保护。这些压敏电阻器在单一元件中集成了RFI噪声抑制和瞬态过压保护。这些SHCV的设计将多层射频滤波电容器和多层压敏电阻器相结合。这些压敏电阻器具有高电容(高达4.7µF)和低钳位电压,符合RoHS指令。应用包括针对以下装置的RFI噪声抑制和瞬态过压保护:小型电机的直流线路、挡风玻璃刮水器、车窗升降器、后视镜、中央门锁和记忆座椅。

Varistors & Thermistors

TDK offers various types of varistors and thermistors that provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications.