SparkFun 电源

结果: 7
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
SparkFun 马达/运动/点火控制器和驱动器 A 3-phase DC brushless DC motor has the unique capability of being both a high efficiency high torque very smooth motor as well as the starting point for haptic feedback when combined with the appropriate sensor and motor control. For an excellent 23库存量
最低: 1
倍数: 1

SparkFun 消费电池与相机电池 This is your standard 1.5V AAA alkaline Energizer battery. These are roughly 1250mAh per AAA cell. You can combine four to get just about 6V peak and about 4.8V as they hit their discharge curve. Sold in single units. Note: This item is non-returnab
SparkFun 壁装式AC适配器 This isn't just a standard wall adapter; it's a versatile power supply for your entire workbench. This 65W Power Delivery (PD) Wall Adapter packs serious performance into a compact brick capable of powering everything from your laptop and soldering
SparkFun 电池盒 This 9V battery holder allows your battery to snap in tight and holds it in place which is great in situations where you don't want the battery just hanging. It also has three mounting holes so you can attach it securely to your enclosure.It is term
SparkFun 壁装式AC适配器 This Adjustable Voltage Wall Adapter is an all-in-one solution to powering (the majority) of your projects off a wall adapter. This adjustable wall adapter features a rotary switch on the enclosure that allows you to select the voltage that best work
SparkFun 消费电池与相机电池 These are your standard 9 Volt alkaline batteries from Rayovac. Don't even think about trying to recharge these. Use them with Arduinos or with a voltage regulator to get a solid 5V for your project.Check below for 9V connectors.Note: This item is no

SparkFun 壁装式AC适配器 This is a wall adapter with a USB Type-C Connector that fulfills the 15.3W power requirements of the Raspberry Pi 4 and is the same power supply that we include in our Raspberry Pi kits. It can also be used for other devices which require up to 5.1VD