Banner Engineering 电源

结果: 89
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Banner Engineering BWA-SOLAR PANEL 3W
Banner Engineering 太阳能板和太阳能电池 Solar Panel; 12V 3W Multicrystalline; 188 x 195 x 15 mm; Wall/Pole clamp style mounting bracket included
Banner Engineering EZAC-E-QE8-QS3
Banner Engineering 电源 - 机箱安装 EZAC Interface IP65 metal box; Emt only hookup; Power: Input: 100-230 V ac; Output: +24 V dc at 0.7 A; 8-pin M12 (No Test Input), Mini 3-pin
Banner Engineering EZAC-R10N-QE8-QS53
Banner Engineering 电源 - 机箱安装 EZAC Interface IP65 metal box; Rec/Emt hookup; Power: Input: 100-230 V ac; Output: +24 V dc at 0.7 A; Output: 2NO; Rating: 5-300 mA at 60 V, 0.25-8 A at 250 V; 8-pin M12, Mini 5-pin & 3-pin
Banner Engineering EZAC-R15A-QE8-QS83
Banner Engineering 电源 - 机箱安装 EZAC Interface IP65 metal box; Rec/Emt hookup; Power: Input: 100-230 V ac; Output: +24 V dc at 0.7 A; Output: 1NO/1SPDT; Rating: 5-300 mA at 60 V, 0.25-8 A at 250 V; 8-pin M12, Mini 8-pin & 3-pin
Banner Engineering EZAC-R8N-QE8-QS53
Banner Engineering 电源 - 机箱安装 EZAC Interface IP65 metal box; Rec/Emt hookup; Power: Input: 100-230 V ac; Output: +24 V dc at 0.7 A; Output: 1NO/1NC; Rating: 5-300 mA at 60 V, 0.25-8 A at 250 V; 8-pin M12, Mini 5-pin & 3-pin
Banner Engineering EZAC-R9-QE8
Banner Engineering 电源 - 机箱安装 EZAC Interface IP65 metal box; Rec/Emt hookup; Power: Input: 100-230 V ac; Output: +24 V dc at 0.7 A; Output: 3NO; Rating: 5-300 mA at 60 V, 0.25-8 A at 250 V; 8-pin M12, Hard-wired
Banner Engineering PS100-1N-BENC
Banner Engineering 电源 - Din电轨安装 Accessory: ac to dc Power Supply Interface in BENC Style Case; 85-120 V ac Output; 12-23 V dc Output; Load Dependent; Remote Teach Input and SPDT Relay Output Interface; Internal Screw Terminals Inside Sealed Enclosure
Banner Engineering PSD-24-4-811990
Banner Engineering 桌面式AC适配器 DC Power Supply - Desktop Style; Input: 90-264 V ac 50/60 Hz: 1.8 m (6 ft) US Style outlet plug; Output: 24 V dc 4 A: 13.7 m (45 ft) 8-pin M12 Male QD; UL Listed Class 2
Banner Engineering PSDINP-24-13
Banner Engineering 电源 - Din电轨安装 DC Power Supply DIN Rail Mount C1D2; Input 100-240 V ac 50/60 Hz; Output 24-28 V dc 1.3 A 30 W; Terminal Block Connectors
Banner Engineering PSDINP-24-25
Banner Engineering 电源 - Din电轨安装 DC Power Supply DIN Rail Mount C1D2; Input 100-240 V ac 50/60 Hz; Output 24-28 V dc 2.5 A 60 W; Terminal Block Connectors
Banner Engineering EZAC-E-QE5-QS5
Banner Engineering 电源 - 机箱安装 EZAC Interface IP65 metal box; Emt only hookup; Power: Input: 100-230 V ac; Output: +24 V dc a. 0.7 A; 5-pin M12 (Test Input), Mini 5-pin
Banner Engineering EZAC-E-QE8
Banner Engineering 电源 - 机箱安装 EZAC Interface IP65 metal box; Emt only hookup; Power: Input: 100-230 V ac; Output: +24 V dc a. 0.7 A; 8-pin M12 (No Test Input), Hard-wired
Banner Engineering PSBA-120
Banner Engineering 电源 - 机箱安装 PSBA-120 POWER SUPPLY ETU-15K10 BEAM ARRAY
Banner Engineering PSWB-24-1
Banner Engineering 壁装式AC适配器 DC Power Supply - Wall Mount; Input: 100-240 V ac 50/60 Hz; Multi-blade outlet plug; Output: 24 V dc 1 A: 2 m (6.5 ft) Barrel Jack Connector; UL Listed Class 2