Battery 电池

结果: 2,357
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 可再充电/不可再充电 电池化学 输出电压 容量 电池大小 端接类型
Nichicon 电子电池 2.4V 4uF SMALL LITHIUM BATTERY

Rechargeable Lithium Ion (Li-Ion) 2.4 V 4 mAh Wire
Panasonic Battery 电子电池 Li Metal 3V2.4Ah Tab Do Not Use In Series
Non-Rechargeable Lithium Unspecified 3 V 2.4 Ah Solder Tab
Renata 纽扣电池 3V 2-PIN HORZ 225mAh 21.0 x 3.85mm
Non-Rechargeable Lithium Manganese Dioxide (LiMnO2) 3 V 225 mAh CR2032 PC Pin (Horizontal 2-Pin)
Omron Automation and Safety 电子电池 BATTERY CPU CS1 SERIES ONLY
Non-Rechargeable Lithium Unspecified 3.6 V 2 Ah
Tadiran Batteries 电子电池 1/2AA 1.2Ah AXIAL PINS
Non-Rechargeable Lithium Thionyl Chloride (LiSOCl2) 3.6 V 1.2 Ah 1/2AA
Ultralife 消费电池与相机电池 10 Year Service Life, 9V, Sold per each Battery
Non-Rechargeable Lithium Unspecified 9 V 1200 mAh 9V Snap In
Panasonic Battery 纽扣电池 3V 190mAH
Non-Rechargeable Lithium Carbon Monofluoride (LiCF) 3 V 200 mAh BR2032 PC Pin (Horizontal 3-Pin)
Panasonic Battery 电子电池 Li Metal 3V2.4Ah Tab Do Not Use In Series
Non-Rechargeable Lithium Unspecified 3 V 2.4 Ah Solder Tab
Panasonic Battery 纽扣电池 3V 50mAH
Rechargeable Lithium Vanadium Pentoxide (LiV2O5) 3 V 50 mAh VL2330 PC Pin (Vertical 2-Pin)


Tadiran Batteries 电子电池
Panasonic Battery 纽扣电池 3V 120mAH
Non-Rechargeable Lithium Carbon Monofluoride (LiCF) 3 V 120 mAh BR1632 PC Pin (Vertical 2-Pin)
Panasonic Battery 纽扣电池 3V 255mAH
Non-Rechargeable Lithium Carbon Monofluoride (LiCF) 3 V 255 mAh BR2330 PC Pin (Horizontal 3-Pin)
Panasonic Battery 电子电池 Li Metal 3V1.6Ah Tab Do Not Use In Serie
Non-Rechargeable Lithium Unspecified 3 V 1.6 Ah Solder Tab
Tadiran Batteries 电子电池 1/2AA 1.1Ah BLISTER PK
Non-Rechargeable Lithium Thionyl Chloride (LiSOCl2) 3.6 V 1.1 Ah 1/2AA Axial
Renata ICP641620PA-01
Renata 电池组
Tadiran Batteries 电子电池 2/3AA 1.45Ah AXIAL
Non-Rechargeable Lithium Thionyl Chloride (LiSOCl2) 3.6 V 1.45 Ah 2/3AA Axial
Mikroe 电池组 Li-Polymer Battery 3.7V 6000mAh

Renata 321.IB0%HG
Renata 纽扣电池 Silver Oxide 1.55 Industrial Bulk
Silver Oxide
Renata ICP621333PA-01
Renata 电池组
Panasonic Industrial Devices LR03XWA/4S
Panasonic Industrial Devices 消费电池与相机电池 Alkaline 1.5V

Banner Engineering EBATTWLB72
Banner Engineering 电池组 Emergency Battery Pack for WLB72
Renata 370.IB0%HG
Renata 纽扣电池 Silver Oxide 1.55 Industrial Bulk
Silver Oxide
Duracell 纽扣电池 LiCOIN CR2032 6 Pack BCd

Non-Rechargeable Lithium Manganese Dioxide (LiMnO2) 255 mAh CR2032
SparkFun 消费电池与相机电池 This is your standard 1.5V AAA alkaline Energizer battery. These are roughly 1250mAh per AAA cell. You can combine four to get just about 6V peak and about 4.8V as they hit their discharge curve. Sold in single units. Note: This item is non-returnab
Non-Rechargeable Alkaline 1.5 V 1250 mAh AAA Pressure Contact
CSB 密封铅酸电池 12V 7.2Ah .250" Tabs Flame retardant
Rechargeable Sealed Lead Acid (SLA, VRLA) 12 V 7.2 Ah Quick Connect 0.250"