MS621R-II27E

Seiko Instruments
628-MS621R-II27E
MS621R-II27E

制造商:

说明:
纽扣电池 RTC & SRAM Backup Reflowable Rechargeable Battery

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Seiko Instruments
产品种类: 纽扣电池
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS: N
Lithium Unspecified
3 V
3 mAh
Rechargeable
Screw
Horizontal
2.8 mm
- 20 C
+ 60 C
Reel
Cut Tape
MouseReel
商标: Seiko Instruments
直径: 6.8 mm
产品类型: Coin Cell Battery
工厂包装数量: 1400
子类别: Battery
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MS Manganese Lithium Rechargable Batteries

Seiko Semiconductors MS Manganese Lithium Rechargeable Batteries utilize silicon oxide as the anode and a lithium manganese composite oxide as the cathode. As a result, these rechargeable batteries offer a long cycle life and highly stable overdischarge characteristics, including continued stable capacity characteristics even after the battery is overdischarged down to 0.0V. Other features include high voltage (3.3V) and large capacity. The MS-R variants can be mounted by reflow soldering. Seiko Semiconductors MS Manganese Lithium Rechargeable Batteries are UL approved and RoHS compliant. Typical applications include backup power supplies for real-time clocks and memory, electronic equipment, hybrid power supplies in combination with solar cells, and main power supplies for small and slim portable equipment.