SOIC-14 Reel DC/DC转换器 - SMD型

结果: 17
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 绝缘 输出端数量 输出功率 输入电压(标称值) 输出电压—通道1 输出电流—通道1 绝缘电压 封装 / 箱体 长度 宽度 高度 系列
TRACO Power TSH 0505S-TR
TRACO Power DC/DC转换器 - SMD型 2W SMD Iso 5Vin 5Vout 400mA

Isolated 1 Output 2 W 5 V 5 V 400 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm TSH
TRACO Power TSH 0512S-TR
TRACO Power DC/DC转换器 - SMD型 2W SMD Iso 5Vin 12Vout 165mA

Isolated 1 Output 2 W 5 V 12 V 165 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm TSH
TRACO Power TSH 1205S-TR
TRACO Power DC/DC转换器 - SMD型 2W SMD Iso 12Vin 5Vout 400mA

Isolated 1 Output 2 W 12 V 15 V 400 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm TSH
TRACO Power TSH 1212S-TR
TRACO Power DC/DC转换器 - SMD型 2W SMD Iso 12Vin 12Vout 165mA

Isolated 1 Output 2 W 12 V 12 V 165 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm TSH
TRACO Power TSH 2405S-TR
TRACO Power DC/DC转换器 - SMD型 2W SMD Iso 24Vin 5Vout 400mA

Isolated 1 Output 2 W 24 V 5 V 400 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm TSH
TRACO Power TSH 2412S-TR
TRACO Power DC/DC转换器 - SMD型 2W SMD Iso 24Vin 12Vout 165mA

Isolated 1 Output 2 W 24 V 12 V 165 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm TSH
TRACO Power TSM 0509S-TR
TRACO Power DC/DC转换器 - SMD型 Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 9

Isolated 1 Output 1 W 5 V 9 V 110 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm TSM
TRACO Power TSM 0512S-TR
TRACO Power DC/DC转换器 - SMD型 Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 12

Isolated 1 Output 1 W 5 V 12 V 80 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm TSM
TRACO Power TSM 0515S-TR
TRACO Power DC/DC转换器 - SMD型 Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 15

Isolated 1 Output 1 W 5 V 15 V 65 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm TSM
TRACO Power TSM 1205S-TR
TRACO Power DC/DC转换器 - SMD型 Style: SMD; Output Power (W): 1; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 5

Isolated 1 Output 1 W 12 V 5 V 200 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm TSM
TRACO Power TSM 1209S-TR
TRACO Power DC/DC转换器 - SMD型 Style: SMD; Output Power (W): 1; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 9

Isolated 1 Output 1 W 12 V 9 V 110 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm TSM
TRACO Power TSM 1212S-TR
TRACO Power DC/DC转换器 - SMD型 Style: SMD; Output Power (W): 1; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 12

Isolated 1 Output 1 W 12 V 12 V 80 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm TSM
TRACO Power TSM 1215S-TR
TRACO Power DC/DC转换器 - SMD型 Style: SMD; Output Power (W): 1; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 15

Isolated 1 Output 1 W 12 V 15 V 65 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm TSM
TRACO Power TSM 2405S-TR
TRACO Power DC/DC转换器 - SMD型 Style: SMD; Output Power (W): 1; Input Voltage: 24 VDC +/-10%; Output 1 (Vdc): 5; Output 2 (Vdc): -5

Isolated 1 Output 1 W 24 V 5 V 200 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm TSM
TRACO Power TSM 2409S-TR
TRACO Power DC/DC转换器 - SMD型 Style: SMD; Output Power (W): 1; Input Voltage: 24 VDC +/-10%; Output 1 (Vdc): 9

Isolated 1 Output 1 W 24 V 9 V 110 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm TSM
TRACO Power TSM 2412S-TR
TRACO Power DC/DC转换器 - SMD型 Style: SMD; Output Power (W): 1; Input Voltage: 24 VDC +/-10%; Output 1 (Vdc): 12

Isolated 1 Output 1 W 24 V 12 V 80 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm TSM
TRACO Power TSM 2415S-TR
TRACO Power DC/DC转换器 - SMD型 Style: SMD; Output Power (W): 1; Input Voltage: 24 VDC +/-10%; Output 1 (Vdc): 15

Isolated 1 Output 1 W 24 V 15 V 65 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm TSM