TE Connectivity / Corcom 电源线滤波器

结果: 717
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 过滤器类型 电压额定值 电流额定值 安装风格 端接类型 漏泄电流 系列 封装 工作频率
TE Connectivity / Corcom 电源线滤波器 RPQ-3-5 交货期 31 周
最低: 1
倍数: 1

EMI/EMC Filter 480 VAC 5 A Chassis Mount Connector 50 Hz, 60 Hz
TE Connectivity / Corcom 电源线滤波器 150 EVX A B 无库存交货期 21 周
最低: 1
倍数: 1

DC EMI Filter 500 VDC 150 A Chassis Mount Busbar EVX Series Bulk 0 Hz
TE Connectivity / Corcom 电源线滤波器 RPQ-3-125 N/A
最低: 1
倍数: 1

EMI/EMC Filter 480 VAC 125 A Chassis Mount Busbar 50 Hz, 60 Hz
TE Connectivity / Corcom 电源线滤波器 RPQ-3-200 无库存
最低: 1
倍数: 1

EMI/EMC Filter 480 VAC 200 A Chassis Mount Busbar 50 Hz, 60 Hz
TE Connectivity / Corcom 50KESS6AFPWVM
TE Connectivity / Corcom 电源线滤波器 KES 50A 1S NUT WYE 440VAC 无库存交货期 8 周
最低: 15
倍数: 15

3-Phase Power Line Filter 440 VAC 50 A Chassis Mount Terminal Block 5 mA 50 Hz, 60 Hz
TE Connectivity / Corcom 电源线滤波器 10A FASTON-FASTN1/4" FLANGE MOUNT 无库存

1-Phase Single-Stage Filter 250 VAC 10 A Chassis Mount Wire 600 uA EG 50 Hz, 60 Hz
TE Connectivity / Corcom 电源线滤波器 10A FASTON-FASTN1/4" FLANGE MOUNT 无库存交货期 30 周

250 VAC Chassis Mount Quick Connect 2.5 mA G 50 Hz
TE Connectivity / Corcom 电源线滤波器 180A PHNX-PHNX CONN FLANGE MOUNT
无库存

480 VAC 180 A 192 mA AYC (16-180 Amp)
TE Connectivity / Corcom 电源线滤波器 20A HZ POWER LINE FILTER, THREAD TERM 无库存

EMI/RFI Power Line Filter 120 VAC, 250 VAC 20 A Bulkhead Screw 2 uA, 5 uA 50 Hz, 60 Hz
TE Connectivity / Corcom 电源线滤波器 3A FASTON FLANGE MNT 无库存

250 VAC 3 A 500 uA X (3-6 Amp)
TE Connectivity / Corcom 16FC10B
TE Connectivity / Corcom 电源线滤波器 16A DIN TYP SNGL STGE 无库存交货期 38 周
最低: 24
倍数: 24

Bulk
TE Connectivity / Corcom 25FC10B
TE Connectivity / Corcom 电源线滤波器 FC 无库存交货期 38 周
最低: 16
倍数: 16

Bulk
TE Connectivity / Corcom 电源线滤波器 3A IEC 1/4" FASTON BULKHEAD MNT

1-Phase EMC/RFI Filter 250 VAC 3 A Chassis Mount Faston 360 uA K (1-10 Amp) 50 Hz, 60 Hz
TE Connectivity / Corcom 电源线滤波器 20A 1/4" QUICK CONN

1-Phase EMC/RFI Filter 250 VAC 20 A Chassis Mount Faston 700 uA DK (1-20 Amp, Enhanced K) 50 Hz, 60 Hz
TE Connectivity / Corcom 电源线滤波器 KEM 100A 1S HIGH PER SP DELTA 440 VAC

3-Phase Superior Performance EMI Filter 440 VAC 100 A Chassis Mount Quick Connect, Screw 20 mA 50 Hz, 60 Hz
TE Connectivity / Corcom 电源线滤波器 KEP100A 1S HIGH PLUS SP BS WYE 440 VAC

3-Phase Superior Performance EMI Filter 440 VAC 100 A Chassis Mount Quick Connect, Screw 11 mA 50 Hz, 60 Hz
TE Connectivity / Corcom 电源线滤波器 KEP100A 1S HIGH PLUS SP BS WYE 520 VAC

3-Phase Superior Performance EMI Filter 520 VAC 100 A Chassis Mount Quick Connect, Screw 11 mA 50 Hz, 60 Hz
TE Connectivity / Corcom 电源线滤波器 KEV 100A 2S SP WYEBS 440 VAC

3-Phase High Performance EMI Filter 440 VAC 100 A Chassis Mount Quick Connect, Screw 11 mA 50 Hz, 60 Hz
TE Connectivity / Corcom 电源线滤波器 KEV 100A 2S SP WYE 440 VAC

3-Phase Very High-Performance EMI Filter 440 VAC 100 A Chassis Mount Quick Connect, Screw 15 mA 50 Hz, 60 Hz
TE Connectivity / Corcom 电源线滤波器 KEV 100A 2S SP WYEBS 520 VAC

3-Phase High Performance EMI Filter 520 VAC 100 A Chassis Mount Quick Connect, Screw 11 mA 50 Hz, 60 Hz
TE Connectivity / Corcom 电源线滤波器 KEH 10A 2S SP DELTA 440 VAC

3-Phase Superior Performance EMI Filter 440 VAC 10 A Chassis Mount Quick Connect, Screw 5 mA 50 Hz, 60 Hz
TE Connectivity / Corcom 电源线滤波器 KEH 10A 2S SP DELTA 520 VAC

3-Phase Superior Performance EMI Filter 520 VAC 10 A Chassis Mount Quick Connect, Screw 5 mA 50 Hz, 60 Hz
TE Connectivity / Corcom 电源线滤波器 KEM 10A 1S HIGH PER SP DELTA 440 VAC

3-Phase Superior Performance EMI Filter 440 VAC 10 A Chassis Mount Quick Connect, Screw 18 mA 50 Hz, 60 Hz
TE Connectivity / Corcom 电源线滤波器 KEP 10A 1S HIGH PLUS SP WYE 440 VAC

3-Phase Superior Performance EMI Filter 440 VAC 10 A Chassis Mount Quick Connect, Screw 8.5 mA 50 Hz, 60 Hz
TE Connectivity / Corcom 电源线滤波器 KEP 10A 1S HIGH PLUS SP WYE 520 VAC

3-Phase Superior Performance EMI Filter 520 VAC 10 A Chassis Mount Quick Connect, Screw 8.5 mA 50 Hz, 60 Hz