Ag97005-FL

Silvertel
480-AG97005-FL
Ag97005-FL

制造商:

说明:
以太网供电 - POE - 开放式框架模块 Power over Ethernet - PoE PD Module, 9W, 5V Output, Fully featured inc. Bridge Rectifiers, IEEE802.3af compliant, Single-in-line

寿命周期:
新产品:
此制造商的新产品。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
23
预期 2026/7/21
760
预期 2026/10/21
生产周期:
17
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥62.037 ¥62.04
¥59.9691 ¥599.69
¥58.7261 ¥1,468.15
¥57.9012 ¥14,475.30
¥57.0763 ¥28,538.15
¥51.6975 ¥51,697.50

产品属性 属性值 选择属性
Silvertel
产品种类: 以太网供电 - POE - 开放式框架模块
RoHS:  
9 W
36 V to 57 V
5 V
1 Output
Through Hole
81.5 %
IEEE802.3bt, IEEE802.3at, IEEE802.3af
Ag97000-FL
商标: Silvertel
高度: 14 mm
绝缘电压: 1.5 kV
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Power over Ethernet - PoE
子类别: Power Supplies
宽度: 15 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ag97000-FL IEEE 802.3af 12W SIL PoE PD Modules

Silvertel Ag97000-FL Fully Featured IEEE 802.3af 12W Single-in-Line (SIL) Power-over-Ethernet (PoE) PD Modules offer a cost-optimized solution and are pin-for-pin compatible with previous generations: Ag9700, Ag9600, and Ag9400. The updated Ag97000-FL modules are pre-configured as a Type 1 Class 0 device, requesting 15.4W of power from the PSE, with 5V, 12V, or 24V nominal output voltages. The series features optional class programming to request Class 1, Class 2, or Class 3 power levels by fitting an external resistor. The DC/DC converter offers up to 89% efficiency and operates over a wide input voltage range with low ripple and low noise output with built-in output overload, overtemperature, and output short-circuit protection, as well as a 1500VDC (input to output) isolation barrier. Designed and manufactured in the UK, the Silvertel Ag97000 is a single-sided product and is over 40% lighter in weight than previous SIL modules.