RPG800-12AS

LITEON Power
96-RPG800-12AS
RPG800-12AS

制造商:

说明:
冗余模块 800W 12.2V 66A CRPS Platinum

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
LITEON Power
产品种类: 冗余模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
12 VDC
2.5 A
Chassis Mount
90 VAC to 264 VAC, 164 VDC to 300 VDC
800 W
185 mm
73.5 mm
40 mm
商标: LITEON Power
尺寸: 185 mm x 73.5 mm x 40 mm
绝缘电压: 4.242 kVDC
最大工作温度: + 55 C
最小工作温度: - 5 C
封装: Bulk
产品: Redundancy Modules
产品类型: Redundancy Modules
工厂包装数量: 10
子类别: Redundancy Modules
单位重量: 815 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

800W & 1300W Common Redundancy Power Supplies

LITEON Power 800W and 1300W Common Redundancy Power Supplies (CRPS) provide high-efficiency, hot-swappable power solutions for modern server and storage platforms. These compact devices are designed for dense compute and storage nodes, delivering reliable power with active current sharing and digital telemetry. The robust, industry-grade protection features ensure continuous operation in demanding datacenter environments. Supporting hot-swap insertion and seamless failover, the CRPS modules offer predictable thermal performance and comprehensive remote monitoring via PMBus. LITEON Power 800W and 1300W Common Redundancy Power Supplies feature a streamlined mechanical design that maximizes rack power density while simplifying maintenance in N+1 or N+M redundant architectures.