400 F 超级电容器

结果: 22
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 电容 电压额定值 DC 端接类型 引线间隔 直径 长度 寿命 ESR 容差 方向 产品 最小工作温度 最大工作温度 高度 系列 封装
ABRACON 超级电容/超级电容器 CAP 400F 3V 226库存量
最低: 1
倍数: 1

400 F 3 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 66 mm 50000 Cycle 4.7 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON 超级电容/超级电容器 CAP 400F 2.7V 35库存量
最低: 1
倍数: 1

400 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 66 mm 50000 Cycle 4.7 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 400F 35x60mm Sn ap-In Terminals

400 F 2.7 VDC Snap In 35 mm (1.378 in) 60 mm 1000 Hour 5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 400F 35X68mm So lder Pin

400 F 2.7 VDC Radial 35 mm (1.378 in) 68 mm 1000 Hour 2.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 400F 2.7V +30% / -10% tol

400 F 2.7 VDC Snap In 35 mm (1.378 in) 1000 Hour, 500000 Cycle 10 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 60 C 62 mm DCN Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 400F 35x69mm 3- Prong Solder Pin

400 F 2.7 VDC Pin 35 mm (1.378 in) 69 mm 1000 Hour 1.3 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
Eaton Electronics 超级电容/超级电容器 Supecapacitor HSH 1245 3.8V 400F

400 F 3.8 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 1000 Hour 80 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 45 mm HSH Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 400F 35X68mm So lder Pin

400 F 2.7 VDC Radial 35 mm (1.378 in) 68 mm 1000 Hour 5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 400F 35X68mm So lder Pin

400 F 2.7 VDC Pin 35 mm (1.378 in) 68 mm 1000 Hour 4 mOhms - 5 %, + 25 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 400F 3.0V 35*60

400 F 3 VDC Snap In 35 mm (1.378 in) 1500 Hour, 500000 Cycle 3 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 60 mm DSF Bulk
Eaton Electronics 超级电容/超级电容器 400F 2.5V

400 F 2.5 VDC Snap In 35 mm (1.378 in) 63 mm 1500 Hour, 500000 Cycle 4.5 Ohms 10 % Vertical EDLC / Supercaps - 25 C + 70 C 6 mm XB Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 400F 2.7V

400 F 2.7 VDC Through Hole 22.5 mm (0.886 in) 35 mm (1.378 in) 60 mm 1500 Hour, 500000 Cycle 3.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Eaton Electronics 超级电容/超级电容器 400F 2.7V

400 F 2.7 VDC Snap In 35 mm (1.378 in) 63 mm 1500 Hour, 500000 Cycle 3.2 mOhms - 5 %, + 10 % Vertical EDLC / Supercaps - 40 C + 65 C 6 mm XV Bulk
KYOCERA AVX SCCY69B407SWBLE
KYOCERA AVX 超级电容/超级电容器 CYLINDRICAL SUPERCAP

400 F 2.7 VDC 35 mm (1.378 in) 69 mm 1000 Hour - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX SCCY73B407SLBLE
KYOCERA AVX 超级电容/超级电容器 2.7V 400F 35X73mm We ldable Pin Low ESR

400 F 2.7 VDC Pin 12.75 mm (0.502 in) 35 mm (1.378 in) 73 mm 1000 Hour 1.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 73 mm SCC LE Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 400F 35x71mm We ldable Pin Low ESR

400 F 2.7 VDC Radial 35 mm (1.378 in) 71 mm 1000 Hour 1.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KEMET 超级电容/超级电容器 2.7V 400F Max Temp 70C 30% Snap-in

400 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 55 mm 500000 Cycles 4.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET 超级电容/超级电容器 2.7V 400F Max Temp 70C 30% Snap-in

400 F 2.7 VDC Axial 35 mm (1.378 in) 70 mm 500000 Cycles 1.2 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET 超级电容/超级电容器 2.7V 400F Max Temp 70C 30% Snap-In

400 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 66 mm 500000 Cycles 3.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 65 C SCS Bulk
KEMET 超级电容/超级电容器 2.7V 400F Max Temp 85 C 30% Snap-in

400 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 66 mm 500000 Cycles 3.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
ABRACON 超级电容/超级电容器 Supercap 400F 2.7 V THT -10%/+30%

400 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.6 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 70 C 70 mm ADCT-E02R7S Bulk
ABRACON 超级电容/超级电容器 Supercap 400F 2.7 V THT 0/+30%

400 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.6 mOhms 0 %, 30 % Supercapacitors - 40 C + 70 C 70 mm ADCT-E02R7S Bulk