超级电容器

结果: 1,185
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 电容 电压额定值 DC 端接类型 引线间隔 直径 长度 宽度 寿命 ESR 容差 方向 产品 最小工作温度 最大工作温度 高度 系列 资格 封装
Eaton Electronics 超级电容/超级电容器 100F 3V 30% 无库存交货期 28 周
最低: 1
倍数: 1

34 F 3 VDC Radial 5 mm (0.197 in) 12.9 mm (0.508 in) 49 mm 1000 Hour 0.016 Ohms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
Nichicon 超级电容/超级电容器 2.7volts 33Farads Radial 无库存

33 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 31.5 mm 1000 Hour 200 mOhms 20 % Vertical EDLC / Supercaps - 25 C + 70 C JUW Bulk
Nichicon JUWT1126MHD
Nichicon 超级电容/超级电容器 12F 2.7 Volts 20% 无库存
最低: 1
倍数: 1

12 F 2.7 VDC 1000 Hour 20 % EDLC / Supercaps - 25 C + 70 C JUW Bulk
Nichicon JUWT1335MPD
Nichicon 超级电容/超级电容器 3.3F 2.7 Volts 20% 无库存
最低: 1
倍数: 1

3.3 F 2.7 VDC 1000 Hour 20 % EDLC / Supercaps - 25 C + 70 C JUW Bulk
Vishay / BC Components MAL223091988E3
Vishay / BC Components 超级电容/超级电容器 360F 3,0V 35x61 65 C 1500h

360 F 3 VDC 35 mm (1.378 in) 61 mm 1500 Hour Vertical Energy Storage Capacitor - 40 C + 85 C Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 100F ESR=18mOhm s CaseLgth=60mm AECQ

100 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-SRBQ AEC-Q200 Bulk
Maxwell Technologies 超级电容/超级电容器

345 F Pin 33 mm (1.299 in) 62.5 mm 3000 Hour 1.6 mOhms Vertical EDLC / Supercaps - 40 C + 65 C AEC-Q200 Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 850F 35x115mm 3 -Prong Solder Pin

850 F 2.7 VDC Pin 35 mm (1.378 in) 115 mm 1000 Hour 1 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX 超级电容/超级电容器 3V 100F ESR=18mOhms Case Lgth=60mm AECQ2

100 F 3 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-SRBQ AEC-Q200 Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 300F ESR=6mOhms Case=62mm Radial

300 F 2.7 VDC Radial 35 mm (1.378 in) 62 mm 1000 Hour 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX 超级电容/超级电容器 The factory is currently not accepting orders for this product.

3000 F 2.7 VDC Screw 60 mm (2.362 in) 138 mm 1000 Hour 200 uOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
Vishay / BC Components 超级电容/超级电容器 12F 3V 12.5x25mm 85C 1500h

12 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 1500 Hour, 500000 Cycle 36 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 18VDC 11.6F Tol -10%/+30% 112x57x19.5mm

11.6 F 18 VDC Wire 112 mm 19.5 mm 1000 Hour 243 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 57 mm DSM Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 18VDC 18.6F Tol -10%/+30% 112x67x19.5mm

18 F 18 VDC Wire 112 mm 19.5 mm 1000 Hour 220 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 67 mm DSM Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 9VDC 1F Tol -10%/+30% 27x27x9mm

1 F 9 VDC Wire 27 mm 27 mm 1000 Hour 455 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 9 mm DSM Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 9VDC 23.3F Tol -10%/+30% 57x57x19.5mm

23.3 F 9 VDC Wire 57 mm 19.5 mm 1000 Hour 122 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 57 mm DSM Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 9VDC 0.5F Tol -10%/+30% 21.5x24.5x7.5mm

500000 uF 9 VDC Wire 21.5 mm 7.5 mm 1000 Hour 1.94 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 24.5 mm DSM Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 850F 35X115mm W eldable Pin Low ESR

850 F 2.7 VDC Pin 35 mm (1.378 in) 115 mm 1000 Hour 0.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 400F 35x60mm Sn ap-In Terminals

400 F 2.7 VDC Snap In 35 mm (1.378 in) 60 mm 1000 Hour 5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
ABRACON 超级电容/超级电容器 CAP 0.22F 7.5V THT

220000 uF 7.5 VDC Radial 24.5 mm 8.5 mm 500000 Cycle 1.35 Ohms Vertical EDLC / Supercaps - 40 C + 70 C 15 mm ADCM-S07R5S Bulk
Maxwell Technologies 超级电容/超级电容器 2.7V 450F SNAP-IN

450 F 2.7 VDC Snap In 35 mm (1.378 in) 63.5 mm 1500 Hour, 500000 Cycle 2.8 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 63.5 mm BCAP AEC-Q200 Bulk
Vishay / BC Components MAL223091986E3
Vishay / BC Components 超级电容/超级电容器 100F 3.0V 22x46 mm 65 C 1500h

100 F 3 VDC 22 mm (0.866 in) 46 mm 1500 Hour Vertical Energy Storage Capacitor - 40 C + 85 C Bulk
Vishay / BC Components MAL223091987E3
Vishay / BC Components 超级电容/超级电容器 3000F 3V 20%

3000 F 3 VDC 61 mm (2.402 in) 138 mm 1500 Hour Vertical Energy Storage Capacitor - 40 C + 85 C Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 30VDC 150 mF Tol -10%/+30% 35x24.5x14.5mm

150000 uF 30 VDC Wire 35 mm 14.5 mm 1000 Hour 6.464 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 24.5 mm DSM Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 11F, 3V, 10 x 30mm

11 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 1500 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk