超级电容器

结果: 1,216
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 电容 电压额定值 DC 端接类型 引线间隔 直径 长度 宽度 寿命 ESR 容差 方向 产品 最小工作温度 最大工作温度 高度 系列 资格 封装
KYOCERA AVX SCMZ1EK507MRBB0
KYOCERA AVX 超级电容/超级电容器 SUPERCAP MODULES

500 F 16 VDC 1000 Hour EDLC / Supercaps - 40 C + 65 C SCM Bulk
Eaton Electronics 超级电容/超级电容器 5.0F 3.8V 20%

5 F 3.8 VDC Through Hole 6 mm (0.236 in) 12 mm 1000 Hour 6 Ohms 20 % Horizontal EDLC / Supercaps HS Bulk
Eaton Electronics 超级电容/超级电容器 Supecapacitor HSH 1630 3.8V 450F

450 F 3.8 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 1000 Hour 60 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 30 mm HSH Bulk
Eaton Electronics 超级电容/超级电容器 CAPACITOR PACK, 6V,1.65F,HORIZ
Bulk
Eaton Electronics 超级电容/超级电容器 CAPACITOR PACK, 6V,1.65F,VERT
Bulk
Eaton Electronics 超级电容/超级电容器 CAP PACK, 20F, 9V, TV,HF

EDLC / Supercaps Bulk
Eaton Electronics 超级电容/超级电容器 3000F 2.7V CYLINDRICAL WELD

3000 F 2.7 VDC Stud Threaded 60 mm (2.362 in) 138 mm 1500 Hour 230 uOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C XL60 Bulk
Eaton Electronics 超级电容/超级电容器 CAP, 600V, 13F, XLCM, 10 mod, Cabinet

EDLC / Supercaps Bulk
Eaton Electronics 超级电容/超级电容器 Eaton Supercapacitor,XLHV,102V 94.4F 0.0097OHM,SB

94.4 F 102 VDC Through Hole 480 mm 485 mm 1500 Hour 9.7 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 156 mm XLHV Bulk
Eaton Electronics 超级电容/超级电容器 130F 62.1V

130 F 62.1 VDC Stud Threaded 99.5 mm (3.917 in) 634.9 mm 176.2 mm 1500 Hour 6.7 mOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 173.3 mm XLM Bulk
Eaton Electronics 超级电容/超级电容器 SC MODULE, 62.1V, 130F, SB

130 F 62.1 VDC Stud Threaded 99.5 mm (3.917 in) 634.9 mm 176.2 mm 1500 Hour 6.7 mOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 173.3 mm XLM Bulk
Eaton Electronics 超级电容/超级电容器 SC MODULE, 62.1V, 130F, SB, TEMP

130 F 62.1 VDC Stud Threaded 99.5 mm (3.917 in) 634.9 mm 176.2 mm 1500 Hour 6.7 mOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 173.3 mm XLM Bulk
Eaton Electronics 超级电容/超级电容器 SC MODULE, 63.1V, 130F, PB, TEMP

130 F 62.1 VDC Stud Threaded 99.5 mm (3.917 in) 634.9 mm 176.2 mm 6.7 mOhms 0 %, 20 % EDLC / Supercaps - 40 C + 65 C 173.3 mm XLM Bulk
Eaton Electronics 超级电容/超级电容器 Eaton XLR,18V,500F,AB,OV,TEMP

500 F 18 VDC Screw 417 mm 68 mm 1000 Hour 1.7 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C 157 mm XLR-LV Bulk
Eaton Electronics 超级电容/超级电容器 500W 275F 3V

275 F 3 VDC Radial 35 mm (1.378 in) 53 mm 1500 Hour, 500000 Cycle 4.5 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C XT Bulk
Bussmann / Eaton 超级电容/超级电容器 3.42F 315.9V

3.42 F 315.9 VDC Screw 440 mm 377 mm 1500 Hour, 500000 Cycle 0.38 Ohms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 70 mm Bulk
Bussmann / Eaton 超级电容/超级电容器 5.13F 315.9V

5.13 F 315.9 VDC Screw 440 mm 377 mm 1500 Hour, 500000 Cycle 0.32 Ohms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 95 mm Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 5F, 8.1V, 39x33x13mm

5 F 8.1 VDC Through Hole 21 mm (0.827 in) 39 mm 13 mm 1500 hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 33 mm DGH Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 3VDC 470F Tol -10% to +30%

470 F 3 VDC Snap In 35 mm (1.378 in) 1500 Hour, 500000 Cycle 3 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 60 mm DSF Bulk
Nichicon 超级电容/超级电容器 2.5volts 1300Farads Screw Terminal
1300 F 2.5 VDC Screw 18.8 mm (0.74 in) 40 mm (1.575 in) 135 mm 2000 Hour 6 mOhms 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon 超级电容/超级电容器 2.5volts 2300Farads Screw Terminal
2300 F 2.5 VDC Screw 22 mm (0.866 in) 51 mm (2.008 in) 135 mm 2000 Hour 4 mOhms 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon 超级电容/超级电容器 2500F 2.5 Volts 20% NO BRACKET

2500 F 2.5 VDC Screw 22 mm (0.866 in) 51 mm (2.008 in) 150 mm 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon 超级电容/超级电容器 4000F 2.5 Volts 20% NO BRACKET

4000 F 2.5 VDC Screw 28.6 mm (1.126 in) 63.5 mm (2.5 in) 150 mm 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Eaton Electronics 超级电容/超级电容器 4.17F 259.2V

4.17 F 259.2 VDC SMD/SMT 550 mm 266 mm 1500 Hour 310 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 68.7 mm XVM Bulk
Eaton Electronics 超级电容/超级电容器 259.2V/6.25F Supercapacitor module

6.3 F 259.2 VDC SMD/SMT 550 mm 266 mm 1500 Hour 250 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 93.7 mm XVM Bulk