POS 超级电容器

结果: 86
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 电容 电压额定值 DC 端接类型 引线间隔 直径 长度 宽度 寿命 ESR 容差 方向 产品 最小工作温度 最大工作温度 高度 系列 资格 封装
KYOCERA AVX 超级电容/超级电容器 2.7V 400F 35x69mm 3- Prong Solder Pin

400 F 2.7 VDC Pin 35 mm (1.378 in) 69 mm 1000 Hour 1.3 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 400F 35X68mm So lder Pin

400 F 2.7 VDC Radial 35 mm (1.378 in) 68 mm 1000 Hour 5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 500F 35x83mm 3- Prong Solder Pin

500 F 2.7 VDC Pin 35 mm (1.378 in) 83 mm 1000 Hour 1.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
ABRACON 超级电容/超级电容器 CAP 1.5F 5.5V THT

1.5 F 5.5 VDC Pin 5 mm (0.197 in) 18.7 mm (0.736 in) 5 mm 500000 Cycle 10 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 20.2 mm ADCV-S05R5S Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 400F 35X68mm So lder Pin

400 F 2.7 VDC Radial 35 mm (1.378 in) 68 mm 1000 Hour 2.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 400F 35X68mm So lder Pin

400 F 2.7 VDC Pin 35 mm (1.378 in) 68 mm 1000 Hour 4 mOhms - 5 %, + 25 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
ABRACON 超级电容/超级电容器 CAP 1F 5.5V THT

1 F 5.5 VDC Pin 5 mm (0.197 in) 18.7 mm (0.736 in) 5 mm 500000 Cycle 15 Ohms 30 % Vertical EDLC / Supercaps - 25 C + 70 C 20.2 mm ADCV-S05R5S Bulk
KYOCERA AVX 超级电容/超级电容器 5.0V 0.47F ESR= 0.375Ohms Case=16mm Solder Pin

470 mF 5 VDC Radial 18.5 mm 9.5 mm 1500 Hour 375 mOhms - 10 %, + 30 % Vertical SuperCapacitor Modules - 40 C + 65 C 16 mm SCM Bulk
KYOCERA AVX 超级电容/超级电容器 5.5V 1F ESR= 0.25Ohms Case=20mm Solder Pin

1 F 5.5 VDC Radial 1000 Hour 0.25 Ohms Vertical Super Capacitors - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX 超级电容/超级电容器 6.0V 1.5F ESR= 0.20Ohms Case=24mm Solder Pin

1.5 F 6 VDC Radial 1000 Hour 0.2 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX 超级电容/超级电容器 5.0V 1F ESR= 0.25Ohms Case=20mm Solder Pin

1 F 5 VDC Radial 18.5 mm 9.5 mm 1500 Hour 250 mOhms - 10 %, + 30 % Vertical SuperCapacitor Modules - 40 C + 65 C 20 mm SCM Bulk
KYOCERA AVX 超级电容/超级电容器 5.4V 1.5F ESR= 0.20Ohms Case=24mm Solder Pin

1.5 F 5.4 VDC Radial 18.5 mm 9.5 mm 1500 Hour 200 mOhms - 10 %, + 30 % Vertical SuperCapacitor Modules - 40 C + 65 C 24 mm SCM Bulk
KYOCERA AVX 超级电容/超级电容器 5.4V 1F ESR= 0.25Ohms Case=20mm Solder Pin

1 F 5.4 VDC Radial 18.5 mm 9.5 mm 1500 Hour 250 mOhms - 10 %, + 30 % Vertical SuperCapacitor Modules - 40 C + 65 C 20 mm SCM Bulk
KYOCERA AVX 超级电容/超级电容器 6.0V 1F ESR= 0.25Ohms Case=20mm Solder Pin

1 F 6 VDC Radial 1000 Hour 0.25 Ohms Vertical Super Capacitors - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 300F 30x60mm 3- Prong Solder Pin

300 F 2.7 VDC Pin 30 mm (1.181 in) 66 mm 1000 Hour 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
Schurter 超级电容/超级电容器 330mF -20% / +80%, ESR: 40Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 6.5mm, Pin spacing: 5.0mm

330000 uF 5.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 40 Ohms - 20 %, + 80 % Vertical Supercapacitor - 25 C + 70 C 6.5 mm SCCA
KYOCERA AVX 超级电容/超级电容器 2.7V 600F 35X83mm Weldable Pin Low ESR

600 F 2.7 VDC Pin 35 mm (1.378 in) 83 mm 1000 Hour 1.6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX SCCY73B407SLBLE
KYOCERA AVX 超级电容/超级电容器 2.7V 400F 35X73mm We ldable Pin Low ESR

400 F 2.7 VDC Pin 12.75 mm (0.502 in) 35 mm (1.378 in) 73 mm 1000 Hour 1.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 73 mm SCC LE Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 700F 35X105mm W eldable Pin Low ESR

700 F 2.7 VDC Pin 35 mm (1.378 in) 105 mm 1000 Hour 0.9 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 700F 35x105mm 3 -Prong Solder Pin

700 F 2.7 VDC Pin 35 mm (1.378 in) 105 mm 1000 Hour 1.1 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 600F 35X83mm So lder Pin

600 F 2.7 VDC Pin 35 mm (1.378 in) 83 mm 1000 Hour 1 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 400F 35x71mm We ldable Pin Low ESR

400 F 2.7 VDC Radial 35 mm (1.378 in) 71 mm 1000 Hour 1.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 600F 35X85mm We ldable Pin Low ESR

600 F 2.7 VDC Pin 35 mm (1.378 in) 85 mm 1000 Hour 1.6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 500F 35x83mm We ldable Pin Low ESR

500 F 2.7 VDC Pin 35 mm (1.378 in) 83 mm 1000 Hour 1 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 700F 35x105mm Weldable Pin

700 F 2.7 VDC Quick Connect 35 mm (1.378 in) 105 mm Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk